-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM4050BEM3-10/NOPB by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
926-LM4050BEM310NOPB
|
Mouser Electronics | Voltage References 50-ppm/ C precision micropower shunt vol A 926-LM4050BEM3X10NPB RoHS: Compliant | 1710 |
|
$0.8580 / $2.8500 | Buy Now |
DISTI #
85995663
|
Verical | V-Ref Precision 10V 15mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 268 Package Multiple: 1 Date Code: 1501 | Americas - 24000 |
|
$0.8663 / $1.4000 | Buy Now |
DISTI #
85988669
|
Verical | V-Ref Precision 10V 15mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 268 Package Multiple: 1 Date Code: 1301 | Americas - 9000 |
|
$0.8663 / $1.4000 | Buy Now |
DISTI #
86004907
|
Verical | V-Ref Precision 10V 15mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 268 Package Multiple: 1 Date Code: 1201 | Americas - 4000 |
|
$0.8663 / $1.4000 | Buy Now |
|
Rochester Electronics | LM4050-N 50ppm/C Precision Micropower Shunt Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 34000 |
|
$0.6930 / $1.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4050BEM3-10/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4050BEM3-10/NOPB
Texas Instruments
50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | 3 X 1.30 MM, GREEN, PLASTIC, TO-236-AB, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 10.07 V | |
Output Voltage-Min | 9.93 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.2% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for LM4050BEM3-10/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4050BEM3-10/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM4050BIM3-10/NOPB | Texas Instruments | $0.9594 | 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | LM4050BEM3-10/NOPB vs LM4050BIM3-10/NOPB |
LM4050BIM3-10/NOPB | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10 V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236-AB, SOT-23, 3 PIN, Voltage Reference | LM4050BEM3-10/NOPB vs LM4050BIM3-10/NOPB |
LM4050BEM3X-10 | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236-AB, SOT-23, 3 PIN | LM4050BEM3-10/NOPB vs LM4050BEM3X-10 |
LM4050BIM3X-10/NOPB | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236-AB, SOT-23, 3 PIN | LM4050BEM3-10/NOPB vs LM4050BIM3X-10/NOPB |
LM4050BIM3X-10 | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236-AB, SOT-23, 3 PIN | LM4050BEM3-10/NOPB vs LM4050BIM3X-10 |
LM4050BEM3-10 | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236-AB, SOT-23, 3 PIN | LM4050BEM3-10/NOPB vs LM4050BEM3-10 |
LM4050QBEM3-10/NOPB | Texas Instruments | Check for Price | Automotive, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | LM4050BEM3-10/NOPB vs LM4050QBEM3-10/NOPB |
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also important to follow general best practices for voltage regulator layout, such as keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths.
To ensure stability, make sure to use the recommended output capacitor value and type, and follow the datasheet's guidelines for input and output capacitor selection. Additionally, keep the input voltage within the recommended range, and avoid using long input traces or cables that can introduce noise and instability.
The LM4050BEM3-10 is rated for operation from -40°C to 125°C, but the maximum ambient temperature range depends on the specific application and the device's power dissipation. Be sure to check the thermal resistance and power dissipation calculations to ensure the device operates within a safe temperature range.
Yes, the LM4050BEM3-10 is a high-reliability device that meets the requirements of the AEC-Q100 standard for automotive applications. However, it's essential to follow the recommended design and layout guidelines, and to perform thorough testing and validation to ensure the device meets the specific requirements of your application.
To protect the device from input voltage transients and surges, use a TVS (transient voltage suppressor) diode or a voltage clamp circuit at the input. Additionally, consider adding a fuse or a current limiter to prevent overcurrent conditions.