Part Details for LM4050AEX3-5.0+T by Maxim Integrated Products
Results Overview of LM4050AEX3-5.0+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM4050AEX3-5.0+T Information
LM4050AEX3-5.0+T by Maxim Integrated Products is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM4050AEX3-5.0+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5241
|
Newark | Volt Ref, Shunt, 5V, -40 To 125Deg C, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Maxim Integrated/analog Devices LM4050AEX3-5.0+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1940 |
|
$2.4000 / $3.6200 | Buy Now |
DISTI #
175-LM4050AEX3-5.0+TCT-ND
|
DigiKey | IC VREF SHUNT 5V SC70 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1534 In Stock |
|
$2.6862 / $4.8500 | Buy Now |
|
Rochester Electronics | LM4050 50Ppm Per Degree Celsius Precision Micropower Shunt Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 4130 |
|
$2.0900 / $2.6100 | Buy Now |
Part Details for LM4050AEX3-5.0+T
LM4050AEX3-5.0+T CAD Models
LM4050AEX3-5.0+T Part Data Attributes
|
LM4050AEX3-5.0+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
LM4050AEX3-5.0+T
Maxim Integrated Products
Two Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO3, SC-70, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.005 V | |
Output Voltage-Min | 4.995 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP3/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.25 mm |
Alternate Parts for LM4050AEX3-5.0+T
This table gives cross-reference parts and alternative options found for LM4050AEX3-5.0+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4050AEX3-5.0+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM4050AIX3-5.0-T | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO3, 1.80 X 1.80 MM, EIAJ, SC-70, 3 PIN | LM4050AEX3-5.0+T vs LM4050AIX3-5.0-T |
LM4050AIM3X-5.0 | Texas Instruments | Check for Price | Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 | LM4050AEX3-5.0+T vs LM4050AIM3X-5.0 |
LM4050QAEM3X5.0/NOPB | Texas Instruments | Check for Price | Automotive, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | LM4050AEX3-5.0+T vs LM4050QAEM3X5.0/NOPB |
LM4050AIM3-5.0 | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO3, SOT-23, 3 PIN | LM4050AEX3-5.0+T vs LM4050AIM3-5.0 |
LM4050AEX3-5.0 | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO3, 1.80 X 1.80 MM, EIAJ, SC-70, 3 PIN | LM4050AEX3-5.0+T vs LM4050AEX3-5.0 |
LM4050AEM3X-5.0 | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236-AB, SOT-23, 3 PIN | LM4050AEX3-5.0+T vs LM4050AEM3X-5.0 |
LM4050AEM3-5.0+ | Analog Devices Inc | Check for Price | 50ppm/°C Precision Micropower Shunt Voltage References with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 125C | LM4050AEX3-5.0+T vs LM4050AEM3-5.0+ |
LM4050AI-5MDC | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5 V, UUC, DIE, Voltage Reference | LM4050AEX3-5.0+T vs LM4050AI-5MDC |
LM4050AEM3-5.0 | Texas Instruments | Check for Price | 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | LM4050AEX3-5.0+T vs LM4050AEM3-5.0 |
LM4050AEX3-5.0+T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal performance involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a separate analog ground plane and to keep the device away from high-current carrying traces.
-
To ensure stability and prevent oscillations, it's essential to follow the recommended capacitor values and types, keep the input and output capacitors close to the device, and avoid using capacitors with high equivalent series resistance (ESR). Additionally, it's recommended to add a small ceramic capacitor (e.g., 10nF) between the output and ground to improve stability.
-
The maximum input voltage that can be applied to the LM4050AEX3-5.0+T is 7V. Exceeding this voltage may cause damage to the device or affect its performance.
-
The LM4050AEX3-5.0+T is rated for operation up to 125°C. However, it's essential to consider the device's thermal characteristics, such as thermal resistance and power dissipation, when designing for high-temperature applications. Additionally, it's recommended to derate the output current and voltage to ensure reliable operation.
-
The output voltage tolerance can be calculated by considering the initial accuracy, temperature coefficient, and load regulation. The datasheet provides the necessary information to calculate the output voltage tolerance. Typically, the output voltage tolerance is around ±2% for the LM4050AEX3-5.0+T.