Part Details for LM4041CILPRE3 by Texas Instruments
Results Overview of LM4041CILPRE3 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM4041CILPRE3 Information
LM4041CILPRE3 by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM4041CILPRE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1503 |
|
RFQ |
Part Details for LM4041CILPRE3
LM4041CILPRE3 CAD Models
LM4041CILPRE3 Part Data Attributes
|
LM4041CILPRE3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4041CILPRE3
Texas Instruments
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233V, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | , SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 1.225V TO 10V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.239 V | |
Output Voltage-Min | 1.226 V | |
Output Voltage-Nom | 1.233 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.5% |
Alternate Parts for LM4041CILPRE3
This table gives cross-reference parts and alternative options found for LM4041CILPRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4041CILPRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM4041AILPR | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN | LM4041CILPRE3 vs LM4041AILPR |
LM4041AILP | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN | LM4041CILPRE3 vs LM4041AILP |
LM4041CILP | Texas Instruments | Check for Price | Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-TO-92 -40 to 85 | LM4041CILPRE3 vs LM4041CILP |
LM4041BILP | Texas Instruments | Check for Price | Adjustable precision micropower shunt voltage reference with 0.2% accuracy 3-TO-92 -40 to 85 | LM4041CILPRE3 vs LM4041BILP |
LM4041CILPM | Texas Instruments | Check for Price | IC,VOLT REFERENCE,ADJUSTABLE,1.225 TO 10V,BIPOLAR,SIP,3PIN,PLASTIC | LM4041CILPRE3 vs LM4041CILPM |
LM4041BILPM | Texas Instruments | Check for Price | IC,VOLT REFERENCE,ADJUSTABLE,1.225 TO 10V,BIPOLAR,SIP,3PIN,PLASTIC | LM4041CILPRE3 vs LM4041BILPM |
LM4041BILPR | Texas Instruments | Check for Price | Adjustable precision micropower shunt voltage reference with 0.2% accuracy 3-TO-92 -40 to 85 | LM4041CILPRE3 vs LM4041BILPR |
LM4041CILPR | Texas Instruments | Check for Price | Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-TO-92 -40 to 85 | LM4041CILPRE3 vs LM4041CILPR |
LM4041CILPE3 | Texas Instruments | Check for Price | Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-TO-92 -40 to 85 | LM4041CILPRE3 vs LM4041CILPE3 |