Part Details for LM4041BIM3-1.2-T by Maxim Integrated Products
Results Overview of LM4041BIM3-1.2-T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM4041BIM3-1.2-T Information
LM4041BIM3-1.2-T by Maxim Integrated Products is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4041BIM3-1.2/NOPB | Texas Instruments | Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 | |
LM4041BIM3-1.2 | Texas Instruments | Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 | |
LM4041BIM3X-1.2/NOPB | Texas Instruments | Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 |
Price & Stock for LM4041BIM3-1.2-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 1092 |
|
RFQ |
Part Details for LM4041BIM3-1.2-T
LM4041BIM3-1.2-T CAD Models
LM4041BIM3-1.2-T Part Data Attributes
|
LM4041BIM3-1.2-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
LM4041BIM3-1.2-T
Maxim Integrated Products
Two Terminal Voltage Reference, 1 Output, 1.225V, BICMOS, PDSO3, SOT-23, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.2275 V | |
Output Voltage-Min | 1.2226 V | |
Output Voltage-Nom | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.2% | |
Width | 1.3 mm |
Alternate Parts for LM4041BIM3-1.2-T
This table gives cross-reference parts and alternative options found for LM4041BIM3-1.2-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4041BIM3-1.2-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM4041BIM3-1.2/NOPB | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | LM4041BIM3-1.2-T vs LM4041BIM3-1.2/NOPB |
LM4041BIM3-1.2 | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.225V, BICMOS, PDSO3, SOT-23, 3 PIN | LM4041BIM3-1.2-T vs LM4041BIM3-1.2 |
LM4041BIM3X-1.2/NOPB | Texas Instruments | Check for Price | Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | LM4041BIM3-1.2-T vs LM4041BIM3X-1.2/NOPB |
LM4041B12IDBZTG4 | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN | LM4041BIM3-1.2-T vs LM4041B12IDBZTG4 |
LM4041BIM3-1.2+ | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.225V, BICMOS, PDSO3, SOT-23, 3 PIN | LM4041BIM3-1.2-T vs LM4041BIM3-1.2+ |
LM4041BIM3-1.2+ | Analog Devices Inc | Check for Price | Improved Precision Micropower Shunt Voltage Reference, 3-SOT_23-N/A, 3 Pins, -40 to 85C | LM4041BIM3-1.2-T vs LM4041BIM3-1.2+ |
LM4041BEM3-1.2X | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PDSO3, PLASTIC, SOT-23, 3 PIN | LM4041BIM3-1.2-T vs LM4041BEM3-1.2X |
LM4041BEM3-1.2 | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PDSO3, PLASTIC, SOT-23, 3 PIN | LM4041BIM3-1.2-T vs LM4041BEM3-1.2 |
LM4041BIM3-1.2X | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN | LM4041BIM3-1.2-T vs LM4041BIM3-1.2X |