-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable, precision micropower shunt voltage reference with 0.2% accuracy 3-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM4041BIDBZT by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-32126-1-ND
|
DigiKey | IC VREF SHUNT ADJ 0.2% SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
105 In Stock |
|
$0.8339 / $2.0100 | Buy Now |
DISTI #
595-LM4041BIDBZT
|
Mouser Electronics | Voltage References Adjustable Precision Mcrpwr Shunt .2% ac A 595-LM4041BIDBZR RoHS: Compliant | 302 |
|
$0.8330 / $2.0100 | Buy Now |
DISTI #
LM4041BIDBZT
|
TME | IC: voltage reference source, 1.233V, ±0.2%, SOT23, reel,tape Min Qty: 1 | 0 |
|
$1.2800 / $1.7900 | RFQ |
|
Win Source Electronics | IC VREF SHUNT ADJ SOT23-3 / V-Ref Adjustable 1.225V to 10V 25mA Automotive 3-Pin SOT-23 T/R | 9390 |
|
$0.6930 / $0.8951 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4041BIDBZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4041BIDBZT
Texas Instruments
Adjustable, precision micropower shunt voltage reference with 0.2% accuracy 3-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 1.225V TO 10V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.235 V | |
Output Voltage-Min | 1.23 V | |
Output Voltage-Nom | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 1.235 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.2% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for LM4041BIDBZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4041BIDBZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM4041CIDBZR | Texas Instruments | $0.4488 | Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 85 | LM4041BIDBZT vs LM4041CIDBZR |
LM4041CIDBZTG4 | Texas Instruments | $0.4773 | Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 85 | LM4041BIDBZT vs LM4041CIDBZTG4 |
LM4041BIDBZR | Texas Instruments | $1.1933 | Adjustable, precision micropower shunt voltage reference with 0.2% accuracy 3-SOT-23 -40 to 85 | LM4041BIDBZT vs LM4041BIDBZR |
LM4041AIDBZR | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, PDSO3, PLASTIC, SOT-23, 3 PIN | LM4041BIDBZT vs LM4041AIDBZR |
LM4041CIDBZRG4 | Texas Instruments | Check for Price | Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 85 | LM4041BIDBZT vs LM4041CIDBZRG4 |
FAN4041BIS3X | Fairchild Semiconductor Corporation | Check for Price | Voltage Reference, Trim/Adjustable, BIPolar | LM4041BIDBZT vs FAN4041BIS3X |
The LM4041BIDBZT is a sensitive device and requires careful layout and placement to ensure optimal performance. It is recommended to place the device close to the power supply, use a solid ground plane, and keep the input and output traces short and separate to minimize noise and coupling. Additionally, it is recommended to use a bypass capacitor between the input and ground to filter out high-frequency noise.
The LM4041BIDBZT has a thermal shutdown feature that turns off the device when the junction temperature exceeds 150°C. To handle thermal considerations, it is recommended to provide adequate heat sinking, use a thermal pad or heat sink, and ensure good airflow around the device. Additionally, it is recommended to keep the device away from other heat sources and to use a thermal interface material to improve heat transfer.
The recommended input capacitor value for the LM4041BIDBZT is 1-10uF, and it is recommended to use a low-ESR ceramic capacitor such as X5R or X7R. The input capacitor helps to filter out high-frequency noise and improve the device's power supply rejection ratio (PSRR).
Yes, the LM4041BIDBZT is a high-reliability device that is suitable for use in high-temperature applications. It is qualified to the automotive AEC-Q100 standard and has a junction temperature range of -40°C to 125°C. However, it is recommended to consult the datasheet and application notes for specific guidance on using the device in high-reliability or high-temperature applications.
To troubleshoot issues with the LM4041BIDBZT, it is recommended to check the input voltage, output voltage, and current consumption. Verify that the device is properly connected and that the input and output capacitors are properly sized and connected. Check for any signs of overheating, such as excessive temperature or thermal shutdown. Consult the datasheet and application notes for specific guidance on troubleshooting and debugging the device.