Part Details for LM4040DIX3-2.5+T by Maxim Integrated Products
Results Overview of LM4040DIX3-2.5+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM4040DIX3-2.5+T Information
LM4040DIX3-2.5+T by Maxim Integrated Products is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM4040DIX3-2.5+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1826
|
Newark | Voltage Ref, Shunt, 2.5V, Sc70-3, Voltage Reference Type:Shunt - Fixed, Product Range:Lm4040 Series, Reference Voltage Min:2.475V, Reference Voltage Max:2.525V, Initial Accuracy:1%, Temperature Coefficient:± 20Ppm/°C, Qualification:-Rohs Compliant: Yes |Maxim Integrated/analog Devices LM4040DIX3-2.5+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8392 |
|
$0.5690 / $1.1500 | Buy Now |
DISTI #
LM4040DIX3-2.5+TCT-ND
|
DigiKey | IC VREF SHUNT 1% SC70-3 Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
3963 In Stock |
|
$0.5186 / $1.1400 | Buy Now |
|
Quest Components | 26 |
|
$0.7000 / $1.4000 | Buy Now |
Part Details for LM4040DIX3-2.5+T
LM4040DIX3-2.5+T CAD Models
LM4040DIX3-2.5+T Part Data Attributes
|
LM4040DIX3-2.5+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
LM4040DIX3-2.5+T
Maxim Integrated Products
Two Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO3, SC-70, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.525 V | |
Output Voltage-Min | 2.475 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP3/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% | |
Width | 1.25 mm |
Alternate Parts for LM4040DIX3-2.5+T
This table gives cross-reference parts and alternative options found for LM4040DIX3-2.5+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040DIX3-2.5+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM4040CIX3-2.5-T | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO3, 1.80 X 1.80 MM, SC-70, 3 PIN | LM4040DIX3-2.5+T vs LM4040CIX3-2.5-T |
LM4040DEX3-2.5+T | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO3, SC-70, 3 PIN | LM4040DIX3-2.5+T vs LM4040DEX3-2.5+T |
LM4040BIX3-2.5+T | Analog Devices Inc | Check for Price | Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SC70-N/A, 3 Pins, -40 to 85C | LM4040DIX3-2.5+T vs LM4040BIX3-2.5+T |
LM4040DIX3-2.5+ | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO3, 1.80 X 1.80 MM, ULTRA SMALL, SC-70, 3 PIN | LM4040DIX3-2.5+T vs LM4040DIX3-2.5+ |
LM4040BIX3-2.5+ | Analog Devices Inc | Check for Price | Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SC70-N/A, 3 Pins, -40 to 85C | LM4040DIX3-2.5+T vs LM4040BIX3-2.5+ |
LM4040DEX3-2.5-T | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO3, 1.80 X 1.80 MM, SC-70, 3 PIN | LM4040DIX3-2.5+T vs LM4040DEX3-2.5-T |
ADR525BKSZ-REEL7 | Analog Devices Inc | Check for Price | High Precision Shunt Mode Voltage Reference (2.5 V) | LM4040DIX3-2.5+T vs ADR525BKSZ-REEL7 |
LM4040CIX3-2.5 | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO3, 1.80 X 1.80 MM, ULTRA SMALL, SC-70, 3 PIN | LM4040DIX3-2.5+T vs LM4040CIX3-2.5 |
ADR525BKS-R2 | Analog Devices Inc | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO3, EIAJ, SC-70, 3 PIN, Voltage Reference | LM4040DIX3-2.5+T vs ADR525BKS-R2 |
LM4040BIX3-2.5 | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO3, 1.80 X 1.80 MM, ULTRA SMALL, SC-70, 3 PIN | LM4040DIX3-2.5+T vs LM4040BIX3-2.5 |
LM4040DIX3-2.5+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the LM4040DIX3-2.5+T involves placing the device close to the power source, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and parasitic inductance.
-
To ensure stability, ensure that the output capacitor is of sufficient size and type (e.g., X5R or X7R), and that the input capacitor is properly sized and placed close to the device. Also, avoid using long, thin traces and minimize the distance between the device and the output capacitor.
-
The maximum allowed voltage drop across the LM4040DIX3-2.5+T is 200mV. Exceeding this limit may affect the device's accuracy and stability.
-
The LM4040DIX3-2.5+T is rated for operation up to 125°C. However, the device's accuracy and stability may degrade at high temperatures. Ensure that the device is properly derated and that the system is designed to accommodate the reduced performance at high temperatures.
-
To protect the LM4040DIX3-2.5+T from reverse voltage, use a diode (e.g., 1N4001-1N4007) in series with the input to prevent reverse voltage from damaging the device.