Part Details for LM4040DIM7-2.0/NOPB by Texas Instruments
Results Overview of LM4040DIM7-2.0/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM4040DIM7-2.0/NOPB Information
LM4040DIM7-2.0/NOPB by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM4040DIM7-2.5/NOPB | Texas Instruments | 100-ppm/°C precision micropower shunt voltage reference 5-SC70 |
Price & Stock for LM4040DIM7-2.0/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38736-1-ND
|
DigiKey | IC VREF SHUNT 1% SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2767 In Stock |
|
$0.1458 / $0.5000 | Buy Now |
DISTI #
595-M4040DIM7-2.0NPB
|
Mouser Electronics | Voltage References Prec MicroPwr Shunt Vtg Ref RoHS: Compliant | 2800 |
|
$0.1840 / $0.5000 | Buy Now |
|
Rochester Electronics | LM4040 - 100-ppm/C precision micropower shunt voltage reference RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$0.1606 / $0.2590 | Buy Now |
DISTI #
LM4040DIM7-2.0NOPB
|
TME | IC: voltage reference source, 2V, ±1%, SC70-5, reel,tape, 15mA Min Qty: 1 | 0 |
|
$0.3250 / $0.8030 | RFQ |
Part Details for LM4040DIM7-2.0/NOPB
LM4040DIM7-2.0/NOPB CAD Models
LM4040DIM7-2.0/NOPB Part Data Attributes
|
LM4040DIM7-2.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4040DIM7-2.0/NOPB
Texas Instruments
100-ppm/°C precision micropower shunt voltage reference 5-SC70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SC-70, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.068 V | |
Output Voltage-Min | 2.028 V | |
Output Voltage-Nom | 2.048 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% | |
Width | 1.25 mm |
Alternate Parts for LM4040DIM7-2.0/NOPB
This table gives cross-reference parts and alternative options found for LM4040DIM7-2.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040DIM7-2.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM4040DIM7-2.0 | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO5, SC-70, 5 PIN | LM4040DIM7-2.0/NOPB vs LM4040DIM7-2.0 |
LM4040DIZ-2.0 | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PBCY3, PLASTIC, TO-92, 3 PIN | LM4040DIM7-2.0/NOPB vs LM4040DIZ-2.0 |
LM4040DEX3-2.1+T | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO3, SC-70, 3 PIN | LM4040DIM7-2.0/NOPB vs LM4040DEX3-2.1+T |
LM4040DEX3-2.1-T | Rochester Electronics LLC | Check for Price | Voltage Reference, | LM4040DIM7-2.0/NOPB vs LM4040DEX3-2.1-T |
LM4040DEX3-2.1+T | Analog Devices Inc | Check for Price | Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SC70-N/A, 3 Pins, -40 to 125C | LM4040DIM7-2.0/NOPB vs LM4040DEX3-2.1+T |
LM4040DEX3-2.1-T | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO3, 1.80 X 1.80 MM, SC-70, 3 PIN | LM4040DIM7-2.0/NOPB vs LM4040DEX3-2.1-T |
LM4040DIM7-2.0/NOPB Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a star-grounded layout with a single-point ground connection to minimize noise and ensure stability. Additionally, keep the input and output capacitors close to the device and use short, wide traces to reduce inductance.
-
To ensure stability, make sure to use the recommended output capacitor value and type (e.g., 10uF ceramic capacitor). Also, keep the input voltage within the recommended range, and avoid using long, thin traces or wires that can introduce inductance.
-
Although the datasheet specifies an absolute maximum input voltage of 12V, it's recommended to keep the input voltage below 10V to ensure reliable operation and prevent damage to the device.
-
Yes, the LM4040 can be used as a voltage reference for an ADC or DAC. However, consider the noise and temperature coefficient specifications to ensure they meet your application's requirements. You may also need to add additional filtering or decoupling to achieve the desired performance.
-
To calculate the power dissipation, use the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current. Make sure to consider the maximum allowed junction temperature (150°C) and thermal resistance (θJA) to ensure the device operates within safe limits.