-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM4040BIM3-4.1 by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM4040BIM3-4.1-296-ND
|
DigiKey | LM4040-N 100-PPM/C PRECISION MIC Min Qty: 318 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
79887 In Stock |
|
$0.9400 | Buy Now |
DISTI #
86279341
|
Verical | V-Ref Precision 4.096V 15mA 3-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 331 Package Multiple: 1 Date Code: 1501 | Americas - 38000 |
|
$0.7035 / $1.1346 | Buy Now |
DISTI #
86280400
|
Verical | V-Ref Precision 4.096V 15mA 3-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 331 Package Multiple: 1 Date Code: 1401 | Americas - 32000 |
|
$0.7035 / $1.1346 | Buy Now |
DISTI #
86279227
|
Verical | V-Ref Precision 4.096V 15mA 3-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 331 Package Multiple: 1 Date Code: 1301 | Americas - 9887 |
|
$0.7035 / $1.1346 | Buy Now |
|
Rochester Electronics | LM4040 - Two Terminal Voltage Reference, 1 Output, 10V, BIPolar RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 79887 |
|
$0.5628 / $0.9077 | Buy Now |
|
Win Source Electronics | IC VREF SHUNT 4.096V SOT23 | 23100 |
|
$1.0725 / $1.6087 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4040BIM3-4.1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4040BIM3-4.1
Texas Instruments
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, TO-236AB, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.131 V | |
Output Voltage-Min | 4.061 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.2% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for LM4040BIM3-4.1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040BIM3-4.1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM4040BEM3-4.1+T | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO3, SOT-23, 3 PIN | LM4040BIM3-4.1 vs LM4040BEM3-4.1+T |
The recommended input voltage range for the LM4040BIM3-4.1 is 4.5V to 40V.
To ensure output voltage accuracy, it is recommended to decouple the input pin with a 1uF capacitor and use a low-ESR capacitor (e.g., X5R or X7R) for the output capacitor.
The typical current consumption of the LM4040BIM3-4.1 is around 1.5mA, but it can vary depending on the input voltage and output load.
No, the LM4040BIM3-4.1 is a voltage reference, not a voltage regulator. It is designed to provide a stable voltage reference, not to regulate voltage.
To protect the LM4040BIM3-4.1 from reverse voltage, it is recommended to add a diode (e.g., 1N4001-1N4007) in series with the input pin to prevent reverse voltage from damaging the device.