-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM4040AIM3-4.1 by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM4040AIM3-4.1CT-ND
|
DigiKey | IC VREF SHUNT 0.1% SOT23-3 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
467 In Stock |
|
$0.9848 / $2.2400 | Buy Now |
|
Bristol Electronics | 215 |
|
RFQ | ||
|
NexGen Digital | 14 |
|
RFQ | ||
|
Win Source Electronics | Precision Micropower Shunt Voltage Reference | IC VREF SHUNT 4.096V SOT23 | 59140 |
|
$0.6832 / $0.8824 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4040AIM3-4.1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4040AIM3-4.1
Texas Instruments
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, TO-236AB, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.127 V | |
Output Voltage-Min | 4.065 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for LM4040AIM3-4.1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040AIM3-4.1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM4040AIM3-4.1/NOPB | Texas Instruments | $1.5800 | 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 | LM4040AIM3-4.1 vs LM4040AIM3-4.1/NOPB |
LM4040AEM3-4.1-T | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO3, SOT-23, 3 PIN | LM4040AIM3-4.1 vs LM4040AEM3-4.1-T |
LM4040AIM3-4.1 | National Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO3 | LM4040AIM3-4.1 vs LM4040AIM3-4.1 |
LM4040AIM3-4.1T&R | Microchip Technology Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO3, SOT-23, 3 PIN | LM4040AIM3-4.1 vs LM4040AIM3-4.1T&R |
LM4040AEM3-4.1+ | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO3, ROHS COMPLIANT, SOT-23, 3 PIN | LM4040AIM3-4.1 vs LM4040AEM3-4.1+ |
LM4040AEM3-4.1+T | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO3, SOT-23, 3 PIN | LM4040AIM3-4.1 vs LM4040AEM3-4.1+T |
ZR40402F41TC | Diodes Incorporated | Check for Price | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO3, SOT-23, 3 PIN | LM4040AIM3-4.1 vs ZR40402F41TC |
LM4040AIM3-4.1-T | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO3, SOT-23, 3 PIN | LM4040AIM3-4.1 vs LM4040AIM3-4.1-T |
LM4040AIM3-4.1/NOPB | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | LM4040AIM3-4.1 vs LM4040AIM3-4.1/NOPB |
LM4040AIM3-4.1 | Micrel Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO3, SOT-23, 3 PIN | LM4040AIM3-4.1 vs LM4040AIM3-4.1 |
The recommended operating temperature range for the LM4040AIM3-4.1 is -40°C to 125°C.
To ensure stability, a 10uF capacitor should be connected between the OUT pin and GND pin, and the device should be operated within the recommended operating conditions.
The typical current consumption of the LM4040AIM3-4.1 is around 0.15mA, but this can vary depending on the operating conditions and output load.
No, the LM4040AIM3-4.1 is a voltage reference device, not a voltage regulator. It is designed to provide a stable voltage reference, not to regulate voltage.
To minimize noise sensitivity, use a low-noise power supply, keep the device away from high-frequency noise sources, and use proper PCB layout and grounding techniques.