-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM4040AIM3-4.1+T by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-LM4040AIM3-4.1T
|
Mouser Electronics | Voltage References Improved Precision Micropower Shunt Volt RoHS: Compliant | 10540 |
|
$1.4100 / $2.9400 | Buy Now |
|
Analog Devices Inc | Improved Precision Micropower Min Qty: 1 Package Multiple: 1 | 22726 |
|
$1.4125 / $2.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4040AIM3-4.1+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LM4040AIM3-4.1+T
Analog Devices Inc
Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 3-SOT_23-N/A | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-07-15 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.1 V | |
Output Voltage-Min | 4.092 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for LM4040AIM3-4.1+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040AIM3-4.1+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM4040A41IDBZT | Texas Instruments | $1.8079 | Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | LM4040AIM3-4.1+T vs LM4040A41IDBZT |
LM4040AIM3-4.1/NOPB | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | LM4040AIM3-4.1+T vs LM4040AIM3-4.1/NOPB |
LM4040AIM3-4.1X | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN | LM4040AIM3-4.1+T vs LM4040AIM3-4.1X |
LM4040AIM3-4.1T&R | Microchip Technology Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO3, SOT-23, 3 PIN | LM4040AIM3-4.1+T vs LM4040AIM3-4.1T&R |
LM4040AIM3X-4.1/NOPB | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | LM4040AIM3-4.1+T vs LM4040AIM3X-4.1/NOPB |
LM4040AEM3-4.1+T | Analog Devices Inc | Check for Price | Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 125C | LM4040AIM3-4.1+T vs LM4040AEM3-4.1+T |
LM4040AIM3-4.1 | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO3, SOT-23, 3 PIN | LM4040AIM3-4.1+T vs LM4040AIM3-4.1 |
LM4040AIM3X-4.1/NOPB | Texas Instruments | Check for Price | 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 | LM4040AIM3-4.1+T vs LM4040AIM3X-4.1/NOPB |
LM4040AIM3-4.1 | Microchip Technology Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO3, SOT-23, 3 PIN | LM4040AIM3-4.1+T vs LM4040AIM3-4.1 |
LM4040AIM3-4.1-T | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO3, SOT-23, 3 PIN | LM4040AIM3-4.1+T vs LM4040AIM3-4.1-T |
A good PCB layout for the LM4040AIM3-4.1+T involves keeping the input and output pins as close as possible to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a bypass capacitor between the input pin and ground to reduce noise and improve stability.
To ensure stability, make sure to follow the recommended PCB layout, use a bypass capacitor between the input pin and ground, and keep the output capacitor value within the recommended range (10uF to 100uF). Additionally, avoid using long input and output traces, and keep the device away from high-frequency noise sources.
The maximum allowed input voltage for the LM4040AIM3-4.1+T is 12V. Exceeding this voltage can cause damage to the device. It's recommended to use a voltage regulator or a voltage limiter to ensure the input voltage remains within the specified range.
Yes, the LM4040AIM3-4.1+T can be used as a voltage reference for an ADC. Its low noise and high stability make it suitable for this application. However, ensure that the ADC's input voltage range is compatible with the LM4040AIM3-4.1+T's output voltage (4.1V in this case).
The power dissipation of the LM4040AIM3-4.1+T can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage (4.1V), and Iout is the output current. Make sure to consider the maximum allowed power dissipation (500mW) and thermal resistance (125°C/W) when designing your application.