-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM4040AIM3-3.0/NOPB by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3124407RL
|
Farnell | VOLTAGE REF, SHUNT, 3V, SOT-23-3 RoHS: Compliant Min Qty: 100 Lead time: 53 Weeks, 2 Days Container: Reel | 423 |
|
$1.0779 / $1.2425 | Buy Now |
DISTI #
3124407
|
Farnell | VOLTAGE REF, SHUNT, 3V, SOT-23-3 RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Cut Tape | 423 |
|
$1.0779 / $2.0841 | Buy Now |
DISTI #
LM4040AIM3-3.0/NOPBCT-ND
|
DigiKey | IC VREF SHUNT 0.1% SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
6562 In Stock |
|
$0.9069 / $1.8600 | Buy Now |
DISTI #
926-LM4040AIM330NOPB
|
Mouser Electronics | Voltage References Prec MicroPwr Shunt Vtg Ref A 926-LM4040AIM3X30NPB RoHS: Compliant | 2288 |
|
$0.9280 / $1.9100 | Buy Now |
DISTI #
V72:2272_07275668
|
Arrow Electronics | V-Ref Precision 3V 15mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2303 Container: Cut Strips | Americas - 2242 |
|
$0.8841 / $1.8330 | Buy Now |
|
Bristol Electronics | 756 |
|
RFQ | ||
DISTI #
LM4040AIM3-3.0NOPB
|
TME | IC: voltage reference source, 3V, ±0.1%, SOT23, reel,tape, 15mA Min Qty: 1 | 2793 |
|
$1.0500 / $1.9900 | Buy Now |
|
Velocity Electronics | Our Stock | 4000 |
|
RFQ | |
DISTI #
LM4040AIM3-3.0/NOPB
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 309 |
|
$0.7800 / $1.7500 | Buy Now |
|
Win Source Electronics | IC VREF SHUNT 3V SOT23-3 | 40400 |
|
$1.1977 / $1.7972 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4040AIM3-3.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4040AIM3-3.0/NOPB
Texas Instruments
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, TO-236AB, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1992-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.022 V | |
Output Voltage-Min | 2.978 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for LM4040AIM3-3.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040AIM3-3.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM4040AIM3-3.0+T | Analog Devices Inc | Check for Price | Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 85C | LM4040AIM3-3.0/NOPB vs LM4040AIM3-3.0+T |
LM4040AIM3-3.0-T | Rochester Electronics LLC | Check for Price | Voltage Reference, | LM4040AIM3-3.0/NOPB vs LM4040AIM3-3.0-T |
LM4040AIM3-3.0+ | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO3, SOT-23, 3 PIN | LM4040AIM3-3.0/NOPB vs LM4040AIM3-3.0+ |
LM4040AIM3X-3.0 | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 3V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN | LM4040AIM3-3.0/NOPB vs LM4040AIM3X-3.0 |
LM4040AEM3-3.0+ | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO3, ROHS COMPLIANT, SOT-23, 3 PIN | LM4040AIM3-3.0/NOPB vs LM4040AEM3-3.0+ |
The typical operating current of the LM4040AIM3-3.0/NOPB is around 0.08 mA.
Yes, the LM4040AIM3-3.0/NOPB is rated for operation from -40°C to 125°C, making it suitable for high-temperature applications.
The LM4040AIM3-3.0/NOPB has a voltage reference output accuracy of ±0.1% at 25°C, making it suitable for precision applications.
Yes, the LM4040AIM3-3.0/NOPB has a low quiescent current of around 0.08 mA, making it suitable for low-power designs.
No, the LM4040AIM3-3.0/NOPB is not radiation-hardened. If you need a radiation-hardened voltage reference, you may need to consider a different part.