-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed voltage, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM4040A30IDCKR by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-20862-1-ND
|
DigiKey | IC VREF SHUNT 0.1% SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1814 In Stock |
|
$0.8311 / $1.7200 | Buy Now |
DISTI #
595-LM4040A30IDCKR
|
Mouser Electronics | Voltage References 3V Precision Mcrpwr Shunt .1% acc RoHS: Compliant | 5390 |
|
$0.8060 / $1.7200 | Buy Now |
DISTI #
LM4040A30IDCKR
|
TME | IC: voltage reference source, 3V, ±0.1%, SC70-5, reel,tape, 15mA Min Qty: 1 | 0 |
|
$2.4200 / $3.3800 | RFQ |
|
Vyrian | Other Function Semiconductors | 23508 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4040A30IDCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4040A30IDCKR
Texas Instruments
Fixed voltage, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.003 V | |
Output Voltage-Min | 2.997 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.25 mm |
The recommended input voltage range for the LM4040A30IDCKR is 4.5V to 40V. Operating the device outside of this range may affect its performance and accuracy.
To ensure the output voltage of the LM4040A30IDCKR remains stable over temperature, it is recommended to use a 10nF to 100nF capacitor between the OUT and GND pins to filter out noise and reduce temperature-related drift.
No, the LM4040A30IDCKR is a voltage reference, not a voltage regulator. It is designed to provide a stable voltage reference, but it does not have the current-handling capability to regulate voltage for a load.
The typical output current capability of the LM4040A30IDCKR is up to 10mA. Exceeding this current limit may affect the device's accuracy and stability.
To minimize noise and interference when using the LM4040A30IDCKR, use a low-ESR capacitor (e.g., ceramic or film capacitor) between the IN and GND pins, and keep the device away from high-frequency noise sources and electromagnetic interference.