Part Details for LM3S2948-IBZ50-A2 by Texas Instruments
Results Overview of LM3S2948-IBZ50-A2 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM3S2948-IBZ50-A2 Information
LM3S2948-IBZ50-A2 by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3S2948-IQC50-A2 | Texas Instruments | Stellaris LM3S Microcontroller 100-LQFP -40 to 85 | |
LM3S2948-EQC50-A2 | Texas Instruments | Stellaris LM3S Microcontroller 100-LQFP -40 to 105 |
Price & Stock for LM3S2948-IBZ50-A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM3S2948-IBZ50-A2-TI-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 108BGA Min Qty: 24 Lead time: 57 Weeks Container: Tray MARKETPLACE PRODUCT |
936 In Stock |
|
$12.7400 | Buy Now |
DISTI #
726-1153-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 108BGA Min Qty: 24 Lead time: 57 Weeks Container: Tray | Limited Supply - Call |
|
$15.6019 | Buy Now |
DISTI #
86111401
|
Verical | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3V/3.3V 108-Pin NFBGA RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1201 | Americas - 736 |
|
$12.2500 / $15.3125 | Buy Now |
DISTI #
86112823
|
Verical | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3V/3.3V 108-Pin NFBGA RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1001 | Americas - 184 |
|
$12.2500 / $15.3125 | Buy Now |
|
Rochester Electronics | Stellaris, RISC ARM Cortex-M3 Microcontroller, 32-Bit, FLASH, 50MHz, PBGA108 RoHS: Compliant Status: Obsolete Min Qty: 1 | 936 |
|
$9.8000 / $12.2500 | Buy Now |
Part Details for LM3S2948-IBZ50-A2
LM3S2948-IBZ50-A2 CAD Models
LM3S2948-IBZ50-A2 Part Data Attributes
|
LM3S2948-IBZ50-A2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3S2948-IBZ50-A2
Texas Instruments
Stellaris LM3S Microcontroller 108-NFBGA -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, MO-219F, BGA-108 | |
Pin Count | 108 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 3.3 V IO SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B108 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 52 | |
Number of Terminals | 108 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA108,12X12,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.5 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |