Part Details for LM397MFX/NOPB by National Semiconductor Corporation
Results Overview of LM397MFX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM397MFX/NOPB Information
LM397MFX/NOPB by National Semiconductor Corporation is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM397MFX/NOPB | Texas Instruments | Single General Purpose Voltage Comparator 5-SOT-23 -40 to 85 |
Price & Stock for LM397MFX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 192 |
|
RFQ |
Part Details for LM397MFX/NOPB
LM397MFX/NOPB CAD Models
LM397MFX/NOPB Part Data Attributes
|
LM397MFX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM397MFX/NOPB
National Semiconductor Corporation
IC COMPARATOR, 10000 uV OFFSET-MAX, 940000 ns RESPONSE TIME, PDSO5, LEAD FREE, SOT-23, 5 PIN, Comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 940000 ns | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 30 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for LM397MFX/NOPB
This table gives cross-reference parts and alternative options found for LM397MFX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM397MFX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM397MFX | National Semiconductor Corporation | Check for Price | IC COMPARATOR, 10000 uV OFFSET-MAX, 940000 ns RESPONSE TIME, PDSO5, SOT-23, 5 PIN, Comparator | LM397MFX/NOPB vs LM397MFX |
LM397MF/NOPB | National Semiconductor Corporation | Check for Price | IC COMPARATOR, 10000 uV OFFSET-MAX, 940000 ns RESPONSE TIME, PDSO5, LEAD FREE, SOT-23, 5 PIN, Comparator | LM397MFX/NOPB vs LM397MF/NOPB |
LM397MFX/NOPB Frequently Asked Questions (FAQ)
-
The maximum input voltage for the LM397MFX/NOPB is 42V, but it's recommended to keep it below 40V for reliable operation.
-
The LM397MFX/NOPB has an operating junction temperature range of -40°C to 125°C, but it's recommended to keep it below 85°C for reliable operation. Above 85°C, the regulator's performance may degrade.
-
To ensure stability, use a minimum output capacitance of 10uF with an ESR (Equivalent Series Resistance) of less than 5 ohms. Additionally, keep the input capacitance as close to the regulator as possible.
-
The minimum input voltage required for the LM397MFX/NOPB to regulate the output voltage is around 7.5V, but it's recommended to keep it above 8V for reliable operation.
-
No, the LM397MFX/NOPB is a linear voltage regulator and not suitable for switching regulator applications. It's designed to provide a stable output voltage in linear mode.