-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power Low Offset Voltage Dual Comparator 8-DSBGA 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM393TL/NOPB by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM393TL/NOPBCT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
888 In Stock |
|
$0.4213 / $0.9400 | Buy Now |
DISTI #
926-LM393TL/NOPB
|
Mouser Electronics | Analog Comparators Low Power Low Offset Voltage Dual Compar A 926-LM393TLX/NOPB RoHS: Compliant | 732 |
|
$0.4210 / $0.9400 | Buy Now |
|
Vyrian | Amplifiers | 17651 |
|
RFQ | |
|
Win Source Electronics | IC COMPARATOR DUAL 8USMD | 6000 |
|
$0.3172 / $0.4758 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM393TL/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM393TL/NOPB
Texas Instruments
Low Power Low Offset Voltage Dual Comparator 8-DSBGA 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 0.012 INCH, MICRO, SMD-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-PBGA-B8 | |
JESD-609 Code | e1 | |
Length | 1.514 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA8,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 0.675 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.514 mm |
This table gives cross-reference parts and alternative options found for LM393TL/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM393TL/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM393TLX | National Semiconductor Corporation | Check for Price | IC DUAL COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PBGA8, 0.012 INCH, MICRO, SMD-8, Comparator | LM393TL/NOPB vs LM393TLX |
LM393TLX/NOPB | Texas Instruments | Check for Price | Low Power Low Offset Voltage Dual Comparator 8-DSBGA 0 to 70 | LM393TL/NOPB vs LM393TLX/NOPB |
LM393TL | National Semiconductor Corporation | Check for Price | IC DUAL COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PBGA8, 0.012 INCH, MICRO, SMD-8, Comparator | LM393TL/NOPB vs LM393TL |
LM393TL | Texas Instruments | Check for Price | DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PBGA8, 0.012 INCH, MICRO, SMD-8 | LM393TL/NOPB vs LM393TL |
The maximum voltage that can be applied to the input pins is the supply voltage (VCC) + 0.3V. Exceeding this voltage can cause damage to the device.
To prevent oscillation, ensure that the input voltage difference is greater than the input offset voltage (typically 2mV) and that the output is properly terminated with a pull-up resistor.
The minimum input voltage difference required for a valid comparison is typically 2mV, but this can vary depending on the specific application and noise conditions.
No, the LM393 is a comparator, not an amplifier. It is designed to provide a digital output based on the comparison of two input voltages, not to amplify a signal.
The pull-up resistor value depends on the load current and the desired output voltage. A general rule of thumb is to choose a value between 1kΩ and 10kΩ.