-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual differential comparator, commercial grade 8-SO 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM393PSRG4 by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-LM393PSRG4
|
Mouser Electronics | Analog Comparators Dual Differential Co mparator RoHS: Compliant | 3934 |
|
$0.1160 / $0.7300 | Buy Now |
|
Vyrian | Amplifiers | 3562 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM393PSRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM393PSRG4
Texas Instruments
Dual differential comparator, commercial grade 8-SO 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1988-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for LM393PSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM393PSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM393PSLE | Texas Instruments | Check for Price | Dual Differential Comparator 8-SO 0 to 70 | LM393PSRG4 vs LM393PSLE |
LM393PS | Texas Instruments | Check for Price | Dual differential comparator, commercial grade 8-SO 0 to 70 | LM393PSRG4 vs LM393PS |
LM193P | Texas Instruments | Check for Price | DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8 | LM393PSRG4 vs LM193P |
LM393WD | STMicroelectronics | Check for Price | Low power dual voltage comparators | LM393PSRG4 vs LM393WD |
LM193P | STMicroelectronics | Check for Price | DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO8, TSSOP-8 | LM393PSRG4 vs LM193P |
LM393DBLE | Texas Instruments | Check for Price | DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO8, PLASTIC, SSOP-8 | LM393PSRG4 vs LM393DBLE |
LM193WDT | STMicroelectronics | Check for Price | DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO8, PLASTIC, SO-8 | LM393PSRG4 vs LM193WDT |
LM393TL/NOPB | National Semiconductor Corporation | Check for Price | IC DUAL COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PBGA8, 0.012 INCH, MICRO, SMD-8, Comparator | LM393PSRG4 vs LM393TL/NOPB |
LMT393DR2 | Motorola Semiconductor Products | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, PDSO8, PLASTIC, SO-8 | LM393PSRG4 vs LMT393DR2 |
LM393TLX | National Semiconductor Corporation | Check for Price | IC DUAL COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PBGA8, 0.012 INCH, MICRO, SMD-8, Comparator | LM393PSRG4 vs LM393TLX |
The maximum voltage that can be applied to the input pins is the supply voltage (VCC) + 0.3V, but not exceeding 36V.
To prevent oscillation, add a small capacitor (e.g., 10nF) between the output and ground, and/or use a pull-up resistor (e.g., 1kΩ) between the output and VCC.
The minimum input voltage required is 2V, but it's recommended to use at least 4V for optimal performance.
No, the LM393 is a comparator, not an amplifier. It's designed to compare two input voltages and output a digital signal, not amplify a signal.
To reduce power consumption, use a lower supply voltage (e.g., 5V instead of 12V), reduce the input voltage swing, or use a lower-power comparator like the TLV393.