-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dot/Bar Display Driver 18-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM3914N-1/NOPB by Texas Instruments is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 440 |
|
$1.4694 / $3.5840 | Buy Now |
|
Quest Components | IC,LED DISPLAY DRIVER,BARGRAPH,BIPOLAR,DIP,18PIN,PLASTIC, LEAD FREE | 352 |
|
$2.3865 / $3.8700 | Buy Now |
|
Quest Components | IC,LED DISPLAY DRIVER,BARGRAPH,BIPOLAR,DIP,18PIN,PLASTIC, LEAD FREE | 352 |
|
$2.0800 / $4.8000 | Buy Now |
|
Vyrian | Interface ICs | 45 |
|
RFQ | |
|
Win Source Electronics | IC DRIVER DOT BAR DISPLAY 18-DIP | 9925 |
|
$3.4650 / $4.4756 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3914N-1/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3914N-1/NOPB
Texas Instruments
Dot/Bar Display Driver 18-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SELECTABLE DOT MODE | |
Data Input Mode | PARALLEL | |
Display Mode | BAR GRAPH | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T18 | |
Length | 21.78 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Digits/Characters | 10-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 10 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LM3914N-1/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3914N-1/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM3915N-1/NOPB | National Semiconductor Corporation | Check for Price | IC LED DISPLAY DRIVER, PDIP18, PLASTIC, DIP-18, Display Driver | LM3914N-1/NOPB vs LM3915N-1/NOPB |
The recommended operating voltage range for the LM3914N-1/NOPB is 3V to 25V.
The resistor values can be calculated using the formula: R = (Vcc - Vf) / If, where Vcc is the supply voltage, Vf is the forward voltage drop of the LED, and If is the desired LED current.
The REF OUT pin provides a buffered output of the internal voltage reference, which can be used as a reference voltage for other circuits. It can be used to drive an external voltage-controlled oscillator or as a reference for an analog-to-digital converter.
The brightness of the LEDs can be adjusted by changing the value of the current limiting resistors or by using a potentiometer to vary the voltage at the REF IN pin.
While the LM3914N-1/NOPB is designed to drive LEDs, it can be used with other types of displays, such as LCDs or bargraph displays, with additional circuitry and programming.