-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive grade 3 rail simple power sequencer with fixed time delay 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM3880QMFX-1AC/NOPB by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM3880QMFX-1AC/NOPB-ND
|
DigiKey | IC PWR SUPPLY SEQUENCER SOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
24000 In Stock |
|
$0.6300 | Buy Now |
DISTI #
296-43886-1-ND
|
DigiKey | IC PWR SUPPLY SEQUENCER SOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
453 In Stock |
|
$0.4760 / $1.4600 | Buy Now |
DISTI #
926-LM3880QMFX1ACNPB
|
Mouser Electronics | Supervisory Circuits Automotive grade 3 r ail simple power seq A 926-LM3880QMFE1ACNPB RoHS: Compliant | 560 |
|
$0.4920 / $1.4600 | Buy Now |
DISTI #
85998559
|
Verical | Processor Supervisor 3 Open Drain Automotive AEC-Q100 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 494 Package Multiple: 1 Date Code: 1501 | Americas - 24000 |
|
$0.4711 / $0.7599 | Buy Now |
|
Rochester Electronics | LM3880-Q1 Automotive grade 3 rail simple power sequencer with fixed time delay RoHS: Compliant Status: Active Min Qty: 1 | 24000 |
|
$0.3769 / $0.6079 | Buy Now |
|
LCSC | Active Low 2.7V5.5V 3 SOT-23-6 Supervisor and Reset ICs ROHS | 25 |
|
$0.6998 / $0.7409 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3880QMFX-1AC/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3880QMFX-1AC/NOPB
Texas Instruments
Automotive grade 3 rail simple power sequencer with fixed time delay 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also important to follow general high-frequency PCB design guidelines, such as keeping the signal paths short, using a solid ground plane, and avoiding vias under the IC. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure stability and prevent oscillations, it's essential to follow the recommended compensation network values and layout guidelines. Additionally, make sure to decouple the power supply pins with adequate capacitors, and use a low-ESR output capacitor. It's also recommended to add a small resistor (e.g., 10 ohms) in series with the output capacitor to prevent ringing.
The maximum power dissipation of the LM3880QMFX-1AC/NOPB is dependent on the ambient temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 20W at a junction temperature of 150°C. However, it's recommended to derate the power dissipation based on the ambient temperature and the thermal resistance of the PCB.
Yes, the LM3880QMFX-1AC/NOPB can be used in a bridged configuration to increase the output power. However, it's essential to follow the recommended bridging configuration and layout guidelines to ensure stability and prevent oscillations. Additionally, make sure to use a common-mode choke and a differential-mode filter to reduce electromagnetic interference (EMI).
To protect the LM3880QMFX-1AC/NOPB from overvoltage and undervoltage conditions, it's recommended to use a voltage supervisor or a power-on reset circuit. Additionally, make sure to use a TVS diode or a zener diode to clamp the input voltage to a safe level. It's also recommended to use a soft-start circuit to prevent inrush currents during power-up.