Part Details for LM3880QMFX-1AB/NOPB by National Semiconductor Corporation
Results Overview of LM3880QMFX-1AB/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM3880QMFX-1AB/NOPB Information
LM3880QMFX-1AB/NOPB by National Semiconductor Corporation is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3880QMFX-1AB/NOPB | Texas Instruments | Automotive grade 3 rail simple power sequencer with fixed time delay 6-SOT-23 -40 to 125 | |
LM3880QMFX-1AE/NOPB | Texas Instruments | Automotive grade 3 rail simple power sequencer with fixed time delay 6-SOT-23 -40 to 125 | |
LM3880QMFX-1AC/NOPB | Texas Instruments | Automotive grade 3 rail simple power sequencer with fixed time delay 6-SOT-23 -40 to 125 |
Part Details for LM3880QMFX-1AB/NOPB
LM3880QMFX-1AB/NOPB CAD Models
LM3880QMFX-1AB/NOPB Part Data Attributes
|
LM3880QMFX-1AB/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3880QMFX-1AB/NOPB
National Semiconductor Corporation
Power Management Circuit, CMOS, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.08 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |