-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive grade 3 rail simple power sequencer with fixed time delay 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM3880QMFE-1AB/NOPB by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM3880QMFE-1AB/NOPBCT-ND
|
DigiKey | IC PWR SUPPLY SEQUENCER SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
498 In Stock |
|
$0.8153 / $1.6800 | Buy Now |
DISTI #
926-LM3880QMFE1ABNPB
|
Mouser Electronics | Supervisory Circuits Automotive grade 3 r ail simple power seq A 926-LM3880QMF1ABNOPB RoHS: Compliant | 3337 |
|
$0.7830 / $1.6800 | Buy Now |
DISTI #
85998002
|
Verical | Processor Supervisor 3 Open Drain Automotive AEC-Q100 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 295 Package Multiple: 1 Date Code: 1801 | Americas - 26500 |
|
$0.7901 / $1.2750 | Buy Now |
DISTI #
85991783
|
Verical | Processor Supervisor 3 Open Drain Automotive AEC-Q100 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 295 Package Multiple: 1 Date Code: 1601 | Americas - 25780 |
|
$0.7901 / $1.2750 | Buy Now |
|
Rochester Electronics | LM3880-Q1 Automotive grade 3 rail simple power sequencer with fixed time delay RoHS: Compliant Status: Active Min Qty: 1 | 52280 |
|
$0.6321 / $1.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3880QMFE-1AB/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3880QMFE-1AB/NOPB
Texas Instruments
Automotive grade 3 rail simple power sequencer with fixed time delay 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
A good PCB layout for the LM3880QMFE-1AB/NOPB involves keeping the input and output traces short and separate, using a star-ground configuration, and placing the decoupling capacitors close to the IC. A 4-layer PCB with a dedicated ground plane is recommended.
To ensure stability, use a minimum of 100nF decoupling capacitors on the power supply pins, and a 10uF capacitor on the output. Also, ensure that the gain-setting resistors are of high quality and have a low tolerance. Additionally, use a low-ESR output capacitor and keep the PCB layout clean and well-decoupled.
The maximum power dissipation of the LM3880QMFE-1AB/NOPB is dependent on the ambient temperature and the thermal resistance of the PCB. However, as a general guideline, the maximum power dissipation is around 20W at 25°C ambient temperature, and 10W at 50°C ambient temperature.
Yes, the LM3880QMFE-1AB/NOPB can be used in a bridged configuration to increase the output power. However, this requires careful consideration of the power supply, output stage, and thermal management. It's recommended to consult the datasheet and application notes for more information.
The recommended heatsink for the LM3880QMFE-1AB/NOPB depends on the specific application and power dissipation. However, as a general guideline, a heatsink with a thermal resistance of around 10°C/W or lower is recommended. The heatsink should also be designed to provide good airflow and heat dissipation.