-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive grade 3 rail simple power sequencer with fixed time delay 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM3880QMF-1AF/NOPB by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM3880QMF-1AF/NOPB-ND
|
DigiKey | IC PWR SUPPLY SEQUENCER SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
29787 In Stock |
|
$1.0600 | Buy Now |
DISTI #
296-LM3880QMF-1AF/NOPBCT-ND
|
DigiKey | IC PWR SUPPLY SEQUENCER SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3592 In Stock |
|
$0.8053 / $1.6800 | Buy Now |
DISTI #
926-LM3880QMF1AFNOPB
|
Mouser Electronics | Supervisory Circuits Automotive grade 3 r ail simple power seq A 926-LM3880QMFE1AFNPB RoHS: Compliant | 3 |
|
$0.8200 / $1.6800 | Buy Now |
DISTI #
85989658
|
Verical | Processor Supervisor 3 Open Drain Automotive AEC-Q100 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 295 Package Multiple: 1 Date Code: 1501 | Americas - 29787 |
|
$0.7901 / $1.2750 | Buy Now |
|
Rochester Electronics | LM3880-Q1 Automotive grade 3 rail simple power sequencer with fixed time delay RoHS: Compliant Status: Active Min Qty: 1 | 29787 |
|
$0.6321 / $1.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3880QMF-1AF/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3880QMF-1AF/NOPB
Texas Instruments
Automotive grade 3 rail simple power sequencer with fixed time delay 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also important to follow general high-frequency PCB design guidelines, such as keeping the power supply traces short and wide, using a solid ground plane, and minimizing signal trace lengths and loops.
The choice of input and output capacitors depends on the specific application and frequency range. In general, use low-ESR capacitors with a high ripple current rating for the output capacitors, and film or ceramic capacitors for the input capacitors. The datasheet provides some guidance on capacitor selection, but additional research may be necessary.
The maximum power dissipation of the LM3880QMF-1AF/NOPB is dependent on the ambient temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 20W at 25°C ambient temperature, but this can be derated to 12W at 50°C ambient temperature. Proper heat sinking and thermal management are crucial to ensure reliable operation.
The LM3880QMF-1AF/NOPB has built-in overvoltage protection, but it's still important to add external protection circuitry to prevent damage from voltage transients or faults. A voltage regulator or overvoltage protection IC can be used to limit the input voltage to the recommended range. Undervoltage protection can be achieved using a voltage supervisor or reset IC.
The recommended heatsink for the LM3880QMF-1AF/NOPB depends on the specific application and power dissipation requirements. In general, a heatsink with a thermal resistance of 10°C/W or lower is recommended. The datasheet provides some guidance on heatsink selection, but additional research may be necessary to find a suitable heatsink for the specific application.