-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive grade 3 rail simple power sequencer with fixed time delay 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM3880QMF-1AB/NOPB by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM3880QMF-1AB/NOPBCT-ND
|
DigiKey | IC PWR SUPPLY SEQUENCER SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4215 In Stock |
|
$0.8053 / $1.6800 | Buy Now |
DISTI #
926-LM3880QMF1ABNOPB
|
Mouser Electronics | Supervisory Circuits Automotive grade 3 r ail simple power seq A 926-LM3880QMFE1ABNPB RoHS: Compliant | 1736 |
|
$0.7830 / $1.6800 | Buy Now |
DISTI #
86279405
|
Verical | Processor Supervisor 3 Open Drain Automotive AEC-Q100 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 295 Package Multiple: 1 Date Code: 1401 | Americas - 47000 |
|
$0.9430 / $1.2750 | Buy Now |
DISTI #
86280587
|
Verical | Processor Supervisor 3 Open Drain Automotive AEC-Q100 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 295 Package Multiple: 1 Date Code: 1601 | Americas - 22000 |
|
$0.9430 / $1.2750 | Buy Now |
DISTI #
86279589
|
Verical | Processor Supervisor 3 Open Drain Automotive AEC-Q100 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 295 Package Multiple: 1 Date Code: 1801 | Americas - 3223 |
|
$1.0578 / $1.2750 | Buy Now |
|
Rochester Electronics | LM3880-Q1 Automotive grade 3 rail simple power sequencer with fixed time delay RoHS: Compliant Status: Active Min Qty: 1 | 72223 |
|
$0.6321 / $1.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3880QMF-1AB/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3880QMF-1AB/NOPB
Texas Instruments
Automotive grade 3 rail simple power sequencer with fixed time delay 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
A good PCB layout for the LM3880QMF-1AB/NOPB involves keeping the input and output traces short and separate, using a star-ground configuration, and placing the decoupling capacitors close to the IC. A 4-layer PCB with a dedicated ground plane is recommended.
To ensure stability, use a minimum of 100nF decoupling capacitors on the power supply pins, and a 10uF capacitor on the output. Also, ensure that the gain-setting resistors are of high quality and have a low tolerance. A compensation capacitor (Cc) between pins 9 and 5 can also help prevent oscillations.
The maximum power dissipation of the LM3880QMF-1AB/NOPB is 30W. However, this can be increased by using a heat sink or a thermally-enhanced package. It's essential to calculate the power dissipation based on the application's requirements and ensure the device is operated within its thermal limits.
Yes, the LM3880QMF-1AB/NOPB can be used in a bridged configuration to increase the output power. However, this requires careful consideration of the output stage's thermal limitations and the need for additional components, such as a bridge- tied load (BTL) capacitor.
To protect the LM3880QMF-1AB/NOPB from overvoltage and overcurrent, use voltage regulators or transient voltage suppressors (TVS) on the power supply lines. Additionally, consider using current-limiting resistors or fuses in series with the output to prevent overcurrent conditions.