-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 Rail Simple Power Sequencer with Fixed Time Delay 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM3880MFX-1AE/NOPB by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48921-1-ND
|
DigiKey | IC PWR SUPPLY SEQUENCER SOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10967 In Stock |
|
$0.4898 / $1.0800 | Buy Now |
DISTI #
926-LM3880MFX1AENOPB
|
Mouser Electronics | Supervisory Circuits 3 Rail Simple Power Sequencer with Fixed A 926-LM3880MFE1AENOPB RoHS: Compliant | 433 |
|
$0.4790 / $1.0800 | Buy Now |
DISTI #
LM3880MFX-1AE/NOPB
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2996 |
|
$0.5480 / $1.0300 | Buy Now |
|
LCSC | 2.7V5.5V 3 SOT-23-6 Supervisor and Reset ICs ROHS | 250 |
|
$0.7553 / $0.7976 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3880MFX-1AE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3880MFX-1AE/NOPB
Texas Instruments
3 Rail Simple Power Sequencer with Fixed Time Delay 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
A good PCB layout for the LM3880MFX-1AE/NOPB involves keeping the input and output traces short and separate, using a star-ground configuration, and placing the decoupling capacitors close to the IC. A 4-layer PCB with a dedicated ground plane is recommended.
To ensure stability, use a minimum of 100nF decoupling capacitors on the power supply pins, keep the input and output impedance low, and use a compensation capacitor (e.g., 10nF) between the output and negative input pins. Also, avoid using long input traces and keep the gain-setting resistors close to the IC.
The maximum power dissipation for the LM3880MFX-1AE/NOPB is 20W. However, this can be increased by using a heat sink or reducing the ambient temperature. It's essential to calculate the power dissipation based on the application's requirements and ensure the IC is operated within its thermal limits.
Yes, the LM3880MFX-1AE/NOPB can be used for a stereo amplifier by using two ICs, one for each channel. However, it's essential to ensure that the power supply is capable of delivering the required current and that the PCB layout is designed to minimize crosstalk and electromagnetic interference between the two channels.
The recommended power supply voltage range for the LM3880MFX-1AE/NOPB is ±15V to ±30V. However, the IC can operate with a single supply voltage of 30V to 60V. It's essential to ensure that the power supply voltage is well-regulated and filtered to minimize noise and hum.