-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 Rail Simple Power Sequencer with Fixed Time Delay 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM3880MFX-1AC/NOPB by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM3880MFX-1AA/NOPB | Texas Instruments | 3 Rail Simple Power Sequencer with Fixed Time Delay 6-SOT-23 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38725-1-ND
|
DigiKey | IC PWR SUPPLY SEQUENCER SOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2610 In Stock |
|
$0.4760 / $1.2600 | Buy Now |
DISTI #
926-LM3880MFX1ACNOPB
|
Mouser Electronics | Supervisory Circuits 3 Rail Simple Power Sequencer with Fixed A 926-LM3880MFE1ACNOPB RoHS: Compliant | 3024 |
|
$0.4660 / $1.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3880MFX-1AC/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3880MFX-1AC/NOPB
Texas Instruments
3 Rail Simple Power Sequencer with Fixed Time Delay 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
A good PCB layout for the LM3880MFX-1AC/NOPB involves keeping the input and output traces short and separate, using a star-ground configuration, and placing the decoupling capacitors close to the IC. A 4-layer PCB with a dedicated ground plane is recommended.
To ensure stability, use a minimum of 100nF decoupling capacitors on the power supply pins, and a 10uF capacitor on the output. Also, keep the gain-setting resistors close to the IC and use a low-ESR output capacitor. Avoid using long wires or traces that can cause oscillations.
The maximum power dissipation of the LM3880MFX-1AC/NOPB is 20W. However, this can be increased by using a heat sink or a thermal pad to reduce the thermal resistance. Ensure that the junction temperature does not exceed 150°C.
Yes, the LM3880MFX-1AC/NOPB can be used in a bridged configuration to increase the power output. However, this requires careful design and layout considerations to ensure stability and prevent oscillations.
The recommended input coupling capacitor value is 10uF to 22uF, and the recommended output coupling capacitor value is 10uF to 47uF. The capacitor values should be chosen based on the specific application and frequency response requirements.