Part Details for LM3880MFE-1AE/NOPB by National Semiconductor Corporation
Results Overview of LM3880MFE-1AE/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM3880MFE-1AE/NOPB Information
LM3880MFE-1AE/NOPB by National Semiconductor Corporation is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM3880MFE-1AE/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87491675
|
Verical | Processor Supervisor 1.25V 3 Open Drain Automotive 6-Pin SOT-23 T/R Min Qty: 339 Package Multiple: 1 Date Code: 1001 | Americas - 45950 |
|
$0.6865 / $1.1073 | Buy Now |
|
Rochester Electronics | LM3880 3 Rail Simple Power Sequencer with Fixed Time Delay RoHS: Compliant Status: Active Min Qty: 1 | 46020 |
|
$0.5492 / $0.8858 | Buy Now |
Part Details for LM3880MFE-1AE/NOPB
LM3880MFE-1AE/NOPB CAD Models
LM3880MFE-1AE/NOPB Part Data Attributes
|
LM3880MFE-1AE/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3880MFE-1AE/NOPB
National Semiconductor Corporation
Power Management Circuit, CMOS, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.08 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
LM3880MFE-1AE/NOPB Frequently Asked Questions (FAQ)
-
A good PCB layout for the LM3880MFE-1AE/NOPB involves keeping the input and output traces short and separate, using a star-ground configuration, and placing decoupling capacitors close to the IC. A 4-layer PCB with a dedicated ground plane is also recommended.
-
To prevent overheating, ensure good airflow around the IC, use a heat sink with a thermal resistance of 1°C/W or less, and keep the ambient temperature below 70°C. You can also monitor the IC's temperature using the thermal shutdown feature.
-
While the datasheet specifies a maximum supply voltage of 28V, it's recommended to limit the voltage to 25V to ensure reliable operation and prevent damage to the IC.
-
Yes, the LM3880MFE-1AE/NOPB can be used in a bridged configuration to increase the output power. However, this requires careful attention to the PCB layout, component selection, and thermal management to prevent overheating and ensure reliable operation.
-
To filter out noise and ripple, use a low-pass filter with a cutoff frequency above the audio range (e.g., 100 kHz) and a high-quality output capacitor with low ESR. You can also add a common-mode filter to reduce electromagnetic interference (EMI).