-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 Rail Simple Power Sequencer with Fixed Time Delay 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM3880MFE-1AA/NOPB by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM3880MFE-1AB/NOPB | Texas Instruments | 3 Rail Simple Power Sequencer with Fixed Time Delay 6-SOT-23 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46426-1-ND
|
DigiKey | IC PWR SUPPLY SEQUENCER SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1844 In Stock |
|
$0.6975 / $1.4800 | Buy Now |
DISTI #
926-LM3880MFE1AANOPB
|
Mouser Electronics | Supervisory Circuits Pwr Sequencer A 926-LM3880MF-1AANOPB RoHS: Compliant | 1798 |
|
$0.6900 / $1.4800 | Buy Now |
DISTI #
J56:1989_00538205
|
Arrow Electronics | Processor Supervisor 1.25V 3 Open Drain 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks Date Code: 2313 | Europe - 1000 |
|
$0.6643 / $0.8116 | Buy Now |
DISTI #
V72:2272_07275491
|
Arrow Electronics | Processor Supervisor 1.25V 3 Open Drain 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2226 Container: Cut Strips | Americas - 243 |
|
$0.6714 / $1.4567 | Buy Now |
DISTI #
64551849
|
Verical | Processor Supervisor 1.25V 3 Open Drain 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2226 | Americas - 243 |
|
$0.6714 / $1.0599 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 200 |
|
$1.0560 / $2.1120 | Buy Now | |
|
Vyrian | Other Function Semiconductors | 15742 |
|
RFQ | |
|
Win Source Electronics | Simple Power Sequencer | 196200 |
|
$0.7623 / $1.1435 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3880MFE-1AA/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3880MFE-1AA/NOPB
Texas Instruments
3 Rail Simple Power Sequencer with Fixed Time Delay 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LM3880MFE-1AA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3880MFE-1AA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM3880MFX-1AA | Texas Instruments | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO6, SOT-23, 6 PIN | LM3880MFE-1AA/NOPB vs LM3880MFX-1AA |
A good PCB layout for the LM3880MFE-1AA/NOPB involves keeping the input and output traces short and separate, using a star-ground configuration, and placing the decoupling capacitors close to the IC. A 4-layer PCB with a dedicated ground plane is recommended.
The gain resistors (R1 and R2) should be chosen based on the desired gain and input impedance. A higher gain requires smaller resistors, while a higher input impedance requires larger resistors. The datasheet provides a gain calculation formula to help with the selection.
The maximum power dissipation of the LM3880MFE-1AA/NOPB is 20W. However, this can be increased by using a heat sink or reducing the ambient temperature. The datasheet provides a thermal resistance calculation formula to help with heat sink design.
Yes, the LM3880MFE-1AA/NOPB can be used in a bridged configuration to increase the output power. However, this requires careful design and layout to ensure proper phase matching and to prevent oscillations.
The LM3880MFE-1AA/NOPB has built-in overcurrent protection, but it's still recommended to add external protection circuitry, such as a voltage regulator and current limiting resistors, to prevent damage from overvoltage and overcurrent conditions.