Part Details for LM385Z-2.5RPG by onsemi
Results Overview of LM385Z-2.5RPG by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM385Z-2.5RPG Information
LM385Z-2.5RPG by onsemi is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM385Z-2.5RPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K9889
|
Newark | Ic, volt Reference, fixed,2.5V, bipolar, sip,3Pin, plastic |Onsemi LM385Z-2.5RPG RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
488-LM385Z-2.5RPGCT-ND
|
DigiKey | IC VREF SHUNT 3% TO92-3 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
830 In Stock |
|
$0.3130 / $0.6400 | Buy Now |
DISTI #
LM385Z-2.5RPG
|
Avnet Americas | V-Ref Precision 2.5V 20mA 3-Pin TO-92 Ammo - Ammo Pack (Alt: LM385Z-2.5RPG) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
LM385Z-2.5RPG
|
TME | IC: voltage reference source, 2.5V, ±3%, TO92, Ammo Pack, 20mA Min Qty: 1 | 0 |
|
$0.3050 / $0.6580 | RFQ |
DISTI #
LM385Z-2.5RPG
|
Avnet Silica | VRef Precision 25V 20mA 3Pin TO92 Ammo (Alt: LM385Z-2.5RPG) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip Stock | 2000 |
|
RFQ | ||
DISTI #
LM385Z-2.5RPG
|
EBV Elektronik | VRef Precision 25V 20mA 3Pin TO92 Ammo (Alt: LM385Z-2.5RPG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LM385Z-2.5RPG
LM385Z-2.5RPG CAD Models
LM385Z-2.5RPG Part Data Attributes
|
LM385Z-2.5RPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM385Z-2.5RPG
onsemi
MicroPower Voltage Reference Diodes 2.5 V, ±3%, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.575 V | |
Output Voltage-Min | 2.425 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 3% |
Alternate Parts for LM385Z-2.5RPG
This table gives cross-reference parts and alternative options found for LM385Z-2.5RPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385Z-2.5RPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM385Z-2.5/LFT2 | Texas Instruments | $0.2890 | 2.5-V, 0°C to 70°C, micropower voltage reference diode 3-TO-92 | LM385Z-2.5RPG vs LM385Z-2.5/LFT2 |
LM385Z-2.5/LFT1 | Texas Instruments | $0.3048 | 2.5-V, 0°C to 70°C, micropower voltage reference diode 3-TO-92 | LM385Z-2.5RPG vs LM385Z-2.5/LFT1 |
LM385BYZ-2.5/NOPB | Texas Instruments | $0.9717 | 2.5-V, 0°C to 70°C, micropower voltage reference diode 3-TO-92 0 to 70 | LM385Z-2.5RPG vs LM385BYZ-2.5/NOPB |
LM385Z-2.5/NOPB | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | LM385Z-2.5RPG vs LM385Z-2.5/NOPB |
LM385Z-2.5RPG Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the LM385Z-2.5RPG is -40°C to 125°C.
-
Yes, the LM385Z-2.5RPG can be used as a voltage regulator, but it's primarily designed as a voltage reference. For voltage regulation, consider using a dedicated voltage regulator IC.
-
To ensure stability, use a minimum output capacitance of 10uF, and keep the output capacitor close to the device. Also, ensure the input voltage is within the recommended range.
-
The maximum input voltage that the LM385Z-2.5RPG can handle is 30V. Exceeding this voltage may damage the device.
-
Yes, the LM385Z-2.5RPG is suitable for high-reliability applications, such as aerospace, automotive, and industrial control systems, due to its high accuracy and stability.