-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.235-V, 1%, 0°C to 70°C, micropower voltage reference 8-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM385BPWR-1-2 by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM385BPWR-1-2CT-ND
|
DigiKey | IC VREF SHUNT 1% 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1985 In Stock |
|
$0.3523 / $0.9100 | Buy Now |
DISTI #
595-LM385BPWR-1-2
|
Mouser Electronics | Voltage References 1.2V Micro Pwr RoHS: Compliant | 5071 |
|
$0.3420 / $0.9100 | Buy Now |
|
Quest Components | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8 | 89 |
|
$0.4590 / $0.6885 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM385BPWR-1-2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM385BPWR-1-2
Texas Instruments
1.235-V, 1%, 0°C to 70°C, micropower voltage reference 8-TSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.247 V | |
Output Voltage-Min | 1.223 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM385BPWR-1-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385BPWR-1-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM385BPW-1-2 | Texas Instruments | $0.3503 | 1.235-V, 1%, 0°C to 70°C, micropower voltage reference 8-TSSOP 0 to 70 | LM385BPWR-1-2 vs LM385BPW-1-2 |
LT1004CS8-1.2#TRPBF | Analog Devices Inc | $2.5379 | Micropower Voltage Reference | LM385BPWR-1-2 vs LT1004CS8-1.2#TRPBF |
LT1004CS8-1.2#PBF | Analog Devices Inc | $2.7414 | Micropower Voltage Reference | LM385BPWR-1-2 vs LT1004CS8-1.2#PBF |
LM385BPWE4-1-2 | Texas Instruments | Check for Price | Micropower Voltage Reference 8-TSSOP 0 to 70 | LM385BPWR-1-2 vs LM385BPWE4-1-2 |
LT1004CS8-1.2 | Analog Devices Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8 | LM385BPWR-1-2 vs LT1004CS8-1.2 |
LT1004CS8-1.2#TR | Analog Devices Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8 | LM385BPWR-1-2 vs LT1004CS8-1.2#TR |
LT1004CS8-1.2#PBF | Linear Technology | Check for Price | LT1004 - Micropower Voltage Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LM385BPWR-1-2 vs LT1004CS8-1.2#PBF |
The recommended input voltage range for the LM385BPWR-1-2 is 4.5V to 40V. Operating the device outside of this range may affect its performance and accuracy.
To ensure the output voltage remains stable over temperature changes, it is recommended to use a bypass capacitor (e.g., 10uF) between the input pin and ground, and to keep the device away from high-temperature sources.
The maximum output current that the LM385BPWR-1-2 can supply is 10mA. Exceeding this current may cause the output voltage to droop or become unstable.
No, the LM385BPWR-1-2 is a voltage reference, not a voltage regulator. It is designed to provide a stable voltage reference, but it does not have the capability to regulate voltage like a voltage regulator IC.
To minimize noise and ripple on the output voltage, use a low-ESR capacitor (e.g., 10uF) between the output pin and ground, and keep the device away from noisy power supplies and high-frequency sources.