Part Details for LM385BMX by Texas Instruments
Results Overview of LM385BMX by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM385BMX Information
LM385BMX by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM385BMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 2615 |
|
RFQ | |
|
New Advantage Corporation | IC VREF SHUNT 5.3V 1% 8SOIC RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1590 |
|
$1.0500 / $1.1300 | Buy Now |
Part Details for LM385BMX
LM385BMX CAD Models
LM385BMX Part Data Attributes
|
LM385BMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM385BMX
Texas Instruments
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO8, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADJUSTABLE FROM 1.24V TO 5.30V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.265 V | |
Output Voltage-Min | 1.215 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.055 mA | |
Supply Voltage-Max (Vsup) | 5.3 V | |
Supply Voltage-Min (Vsup) | 1.24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 3.9 mm |
Alternate Parts for LM385BMX
This table gives cross-reference parts and alternative options found for LM385BMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385BMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM385M/NOPB | Texas Instruments | $0.5005 | Adjustable, 70°C, micropower voltage reference 8-SOIC 0 to 70 | LM385BMX vs LM385M/NOPB |
LM385MX/NOPB | Texas Instruments | $0.6474 | Adjustable, 70°C, micropower voltage reference 8-SOIC 0 to 70 | LM385BMX vs LM385MX/NOPB |
LM385BM | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO8, SOIC-8, Voltage Reference | LM385BMX vs LM385BM |
LM385MX | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO8, SOIC-8, Voltage Reference | LM385BMX vs LM385MX |
LM385MX | Texas Instruments | Check for Price | Adjustable, 70°C, micropower voltage reference 8-SOIC 0 to 70 | LM385BMX vs LM385MX |
LM385BMX | National Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO8 | LM385BMX vs LM385BMX |
LM385M | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO8, SOIC-8, Voltage Reference | LM385BMX vs LM385M |
LM385M | Texas Instruments | Check for Price | Adjustable, 70°C, micropower voltage reference 8-SOIC 0 to 70 | LM385BMX vs LM385M |