-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable, 70°C, micropower voltage reference 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM385BMX/NOPB by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46117-1-ND
|
DigiKey | IC VREF SHUNT ADJ 1% 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
276 In Stock |
|
$0.4178 / $0.9400 | Buy Now |
DISTI #
926-LM385BMX/NOPB
|
Mouser Electronics | Voltage References Adjustable 70 C mi cropower voltage ref A 926-LM385BM/NOPB RoHS: Compliant | 6872 |
|
$0.4130 / $0.7100 | Buy Now |
DISTI #
V72:2272_07275403
|
Arrow Electronics | V-Ref Adjustable 1.24V to 5.3V 20mA 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2003 Container: Cut Strips | Americas - 739 |
|
$0.4051 / $0.5384 | Buy Now |
DISTI #
42246023
|
Verical | V-Ref Adjustable 1.24V to 5.3V 20mA 8-Pin SOIC T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2003 | Americas - 739 |
|
$0.4051 / $0.4659 | Buy Now |
|
Vyrian | Other Function Semiconductors | 8661 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM385BMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM385BMX/NOPB
Texas Instruments
Adjustable, 70°C, micropower voltage reference 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE FROM 1.24V TO 5.30V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.265 V | |
Output Voltage-Min | 1.215 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.3 V | |
Supply Voltage-Min (Vsup) | 1.24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 3.9 mm |
The recommended operating temperature range for the LM385BMX/NOPB is -40°C to 85°C.
To ensure the output voltage of the LM385BMX/NOPB remains stable, it is recommended to decouple the input and output pins with capacitors, and to use a low-ESR capacitor on the output pin.
No, the LM385BMX/NOPB is a voltage reference, not a voltage regulator. It is designed to provide a stable voltage reference, but it does not have the capability to regulate voltage like a voltage regulator IC.
The typical output impedance of the LM385BMX/NOPB is around 10 ohms.
To protect the LM385BMX/NOPB from reverse voltage, it is recommended to add a diode in series with the input pin to prevent reverse voltage from damaging the device.