Part Details for LM385BCZB-1.2 by Telcom Semiconductor Inc
Results Overview of LM385BCZB-1.2 by Telcom Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM385BCZB-1.2 Information
LM385BCZB-1.2 by Telcom Semiconductor Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM385BCZB-1.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TWO TERMINAL VOLTAGE REFERENCE, 1 OUTPUT, 1.235V, BIPOLAR, PBCY3 | 134 |
|
$0.3500 / $0.7500 | Buy Now |
Part Details for LM385BCZB-1.2
LM385BCZB-1.2 CAD Models
LM385BCZB-1.2 Part Data Attributes
|
LM385BCZB-1.2
Telcom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
LM385BCZB-1.2
Telcom Semiconductor Inc
Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PBCY3,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELCOM SEMICONDUCTOR INC | |
Package Description | , SIP3,.1,50 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.247 V | |
Output Voltage-Min | 1.223 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 20 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 2% |
Alternate Parts for LM385BCZB-1.2
This table gives cross-reference parts and alternative options found for LM385BCZB-1.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385BCZB-1.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM385Z-1.2RP | Rochester Electronics LLC | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN | LM385BCZB-1.2 vs LM385Z-1.2RP |
LM385Z-1.2G | Rochester Electronics LLC | Check for Price | Two Terminal Voltage Reference, | LM385BCZB-1.2 vs LM385Z-1.2G |
LM385BZ-1.2 | Motorola Semiconductor Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PBCY3, PLASTIC, TO-226AA, 3 PIN | LM385BCZB-1.2 vs LM385BZ-1.2 |
LM385BYZ-1.2X | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-92, 3 PIN | LM385BCZB-1.2 vs LM385BYZ-1.2X |
LM385Z-1.2RE | onsemi | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-226AA, 3 PIN | LM385BCZB-1.2 vs LM385Z-1.2RE |
LM385AYZ-1.2 | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | LM385BCZB-1.2 vs LM385AYZ-1.2 |
LM385Z-1.2RPG | onsemi | Check for Price | MicroPower Voltage Reference Diodes 1.2 V, ±2%, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | LM385BCZB-1.2 vs LM385Z-1.2RPG |