Part Details for LM3702XCBP-308 by Rochester Electronics LLC
Results Overview of LM3702XCBP-308 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM3702XCBP-308 Information
LM3702XCBP-308 by Rochester Electronics LLC is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LM3702XCBP-308
LM3702XCBP-308 CAD Models
LM3702XCBP-308 Part Data Attributes
|
LM3702XCBP-308
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM3702XCBP-308
Rochester Electronics LLC
1-CHANNEL POWER SUPPLY SUPPORT CKT, BGA9, MICRO, SMD-9
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | BGA | |
Package Description | MICRO, SMD-9 | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XBGA-B9 | |
JESD-609 Code | e0 | |
Length | 1.412 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.412 mm |
Alternate Parts for LM3702XCBP-308
This table gives cross-reference parts and alternative options found for LM3702XCBP-308. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3702XCBP-308, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM3702YDBP-308 | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBGA9, MICRO, SMD-9 | LM3702XCBP-308 vs LM3702YDBP-308 |
LM3702YCBPX-308 | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBGA9, MICRO, SMD-9 | LM3702XCBP-308 vs LM3702YCBPX-308 |
LM3702YDBPX-308 | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBGA9, MICRO, SMD-9 | LM3702XCBP-308 vs LM3702YDBPX-308 |
LM3702XCTP-308/NOPB | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBGA9, ROHS COMPLIANT, MICRO, SMD-9 | LM3702XCBP-308 vs LM3702XCTP-308/NOPB |
LM3702YBBP-308 | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBGA9, MICRO, SMD-9 | LM3702XCBP-308 vs LM3702YBBP-308 |
LM3702XABP-308 | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBGA9, MICRO, SMD-9 | LM3702XCBP-308 vs LM3702XABP-308 |
LM3702XCTPX-308/NOPB | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBGA9, ROHS COMPLIANT, MICRO, SMD-9 | LM3702XCBP-308 vs LM3702XCTPX-308/NOPB |
LM3702XDBPX-308/NOPB | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBGA9, MICRO, SMD-9 | LM3702XCBP-308 vs LM3702XDBPX-308/NOPB |
LM3702XBBP-308 | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBGA9, MICRO, SMD-9 | LM3702XCBP-308 vs LM3702XBBP-308 |
LM3702XDBP-308/NOPB | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBGA9, MICRO, SMD-9 | LM3702XCBP-308 vs LM3702XDBP-308/NOPB |