Part Details for LM3671TLX-1.875/NOPBDD by Texas Instruments
Results Overview of LM3671TLX-1.875/NOPBDD by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM3671TLX-1.875/NOPBDD Information
LM3671TLX-1.875/NOPBDD by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3671TLX-1.5/NOPB | Texas Instruments | 2MHz, 600mA Step-Down DC-DC Converter 5-DSBGA -40 to 85 | |
LM3671TLX-1.8/NOPB | Texas Instruments | 2MHz, 600mA Step-Down DC-DC Converter 5-DSBGA -40 to 85 | |
LM3671TLX-3.3/NOPB | Texas Instruments | 2MHz, 600mA Step-Down DC-DC Converter 5-DSBGA -40 to 85 |
Price & Stock for LM3671TLX-1.875/NOPBDD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 281 |
|
RFQ |
Part Details for LM3671TLX-1.875/NOPBDD
LM3671TLX-1.875/NOPBDD CAD Models
LM3671TLX-1.875/NOPBDD Part Data Attributes
|
LM3671TLX-1.875/NOPBDD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3671TLX-1.875/NOPBDD
Texas Instruments
IC SWITCHING REGULATOR, Switching Regulator or Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR |