-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power dual operational amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM358AWPT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM358AWPT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8TSSOP Min Qty: 8000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1544 / $0.1630 | Buy Now |
DISTI #
LM358AWPT
|
Avnet Americas | Op Amp, Dual, Low-power, 0~+70?C, 8-pin TSSOP, T/R - Tape and Reel (Alt: LM358AWPT) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1581 / $0.1614 | Buy Now |
|
STMicroelectronics | Low power dual operational amplifiers RoHS: Compliant Min Qty: 1 | 0 |
|
$0.2700 / $0.5400 | Buy Now |
DISTI #
LM358AWPT
|
Avnet Silica | Op Amp Dual Lowpower 070C 8pin TSSOP TR (Alt: LM358AWPT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LM358AWPT
|
EBV Elektronik | Op Amp Dual Lowpower 070C 8pin TSSOP TR (Alt: LM358AWPT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM358AWPT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM358AWPT
STMicroelectronics
Low power dual operational amplifiers
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 0.3 V/us | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1100 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 3 mm |
The maximum power dissipation of the LM358AWPT is 670mW, which is calculated based on the maximum junction temperature (Tj) of 150°C and the thermal resistance (Rthja) of 125°C/W.
While the LM358AWPT can be used as a comparator, it's not the best choice due to its limited slew rate (0.5V/μs) and output voltage swing. A dedicated comparator like the LM339 or LM2903 would be a better option.
To ensure stability, make sure to add a capacitor (typically 10nF to 100nF) between the output and the inverting input to compensate for the op-amp's internal pole. Additionally, ensure the feedback loop has a sufficient phase margin (>45°) and gain margin (>10dB).
The input impedance of the LM358AWPT is typically around 2MΩ, but it can vary depending on the specific application and operating conditions. It's essential to consider this when designing the input stage of your circuit.
Yes, the LM358AWPT can be used in a single-supply configuration, but you'll need to ensure the input common-mode voltage range is within the specified limits (typically VCC-1.5V to VCC+0.5V). You may also need to add a voltage divider or level shifter to adjust the input signal.