-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous boost flash driver w/ dual 1A high side current sources (2A Total flash current) 16-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM3560TLX-20/NOPB by Texas Instruments is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM3560TLX-20/NOPB-ND
|
DigiKey | IC LED DRVR RGLTR I2C 1A 16DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
893160 In Stock |
|
$1.2400 | Buy Now |
DISTI #
296-LM3560TLX-20/NOPBCT-ND
|
DigiKey | IC LED DRVR RGLTR I2C 1A 16DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9416 / $1.9300 | Buy Now |
DISTI #
595-LM3560TLX20/NOPB
|
Mouser Electronics | LED Lighting Driver ICs LIGHTING DISPLAY IC RoHS: Compliant | 3000 |
|
$0.9330 / $2.3200 | Buy Now |
DISTI #
85990820
|
Verical | LED Driver 2 Segment 16-Pin DSBGA T/R RoHS: Compliant Min Qty: 253 Package Multiple: 1 Date Code: 1501 | Americas - 893160 |
|
$0.9240 / $1.4875 | Buy Now |
|
Rochester Electronics | LM3560 Synchronous Boost Flash Driver w/ Dual 1A High Side Current Sources (2A Total Flash Current) RoHS: Compliant Status: Active Min Qty: 1 | 893160 |
|
$0.7392 / $1.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3560TLX-20/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3560TLX-20/NOPB
Texas Instruments
Synchronous boost flash driver w/ dual 1A high side current sources (2A Total flash current) 16-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e1 | |
Length | 1.96 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA16,4X4,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.96 mm | |
fmax-Min | 0.4 MHz |
This table gives cross-reference parts and alternative options found for LM3560TLX-20/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3560TLX-20/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM3643AYFFR | Texas Instruments | $0.6603 | Dual LED flash driver Capable of up to 1.5A 12-DSBGA -40 to 85 | LM3560TLX-20/NOPB vs LM3643AYFFR |
LM3644YFFR | Texas Instruments | $0.6738 | Dual 1.5A current source Camera flash LED driver 12-DSBGA -40 to 85 | LM3560TLX-20/NOPB vs LM3644YFFR |
LM3644TTYFFR | Texas Instruments | $0.6738 | Dual 1.5A current source Camera flash LED driver 12-DSBGA -40 to 85 | LM3560TLX-20/NOPB vs LM3644TTYFFR |
LM3560TLE-20/NOPB | Texas Instruments | $1.1037 | Synchronous boost flash driver w/ dual 1A high side current sources (2A Total flash current) 16-DSBGA -40 to 85 | LM3560TLX-20/NOPB vs LM3560TLE-20/NOPB |
LM3560TLX/NOPB | Texas Instruments | $1.1393 | Synchronous boost flash driver w/ dual 1A high side current sources (2A Total flash current) 16-DSBGA -40 to 85 | LM3560TLX-20/NOPB vs LM3560TLX/NOPB |
MP3309AGQ | Monolithic Power Systems | Check for Price | LED Driver, | LM3560TLX-20/NOPB vs MP3309AGQ |
Texas Instruments recommends a 4-layer PCB with a solid ground plane, and to keep the input and output traces as short as possible. Additionally, it's recommended to use a common mode choke or a ferrite bead to filter out high-frequency noise.
To ensure stability, make sure to follow the recommended component values and PCB layout. Additionally, add a 10nF to 100nF capacitor between the output and the input pins to improve stability. Also, ensure that the output capacitor is properly sized and placed close to the output pin.
The LM3560 can handle input voltages up to 42V, but it's recommended to keep the input voltage below 40V to ensure reliable operation and to prevent damage to the device.
The LM3560 is rated for operation up to 125°C, but it's recommended to derate the output current and voltage at high temperatures to ensure reliable operation. Additionally, ensure that the device is properly heatsinked to prevent overheating.
Use a fuse or a current-limiting resistor in series with the input voltage to protect against overcurrent conditions. Additionally, use a voltage clamp or a zener diode to protect against overvoltage conditions. It's also recommended to add a thermal shutdown circuit to prevent damage from overheating.