Part Details for LM3508TL by National Semiconductor Corporation
Results Overview of LM3508TL by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM3508TL Information
LM3508TL by National Semiconductor Corporation is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3508TLX/NOPB | Texas Instruments | Synchronous Magnetic Constant Current White LED Driver 9-DSBGA -30 to 85 | |
LM3508TL/NOPB | Texas Instruments | Synchronous Magnetic Constant Current White LED Driver 9-DSBGA -30 to 85 |
Part Details for LM3508TL
LM3508TL CAD Models
LM3508TL Part Data Attributes
|
LM3508TL
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3508TL
National Semiconductor Corporation
IC LED DISPLAY DRIVER, PBGA9, 1.514 X 1.514 MM, 0.60 MM HEIGHT, MICRO, SMD-9, Display Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | VFBGA, BGA9,3X3,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e1 | |
Length | 1.514 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.514 mm |
Alternate Parts for LM3508TL
This table gives cross-reference parts and alternative options found for LM3508TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3508TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM3508TLX/NOPB | Texas Instruments | $0.2500 | Synchronous magnetic constant current white LED driver 9-DSBGA -30 to 85 | LM3508TL vs LM3508TLX/NOPB |
LM3508TL | Texas Instruments | Check for Price | LED DISPLAY DRIVER, PBGA9, 1.514 X 1.514 MM, 0.60 MM HEIGHT, MICRO, SMD-9 | LM3508TL vs LM3508TL |
LM3508TLX | Texas Instruments | Check for Price | LED DISPLAY DRIVER, PBGA9, 1.514 X 1.514 MM, 0.60 MM HEIGHT, MICRO, SMD-9 | LM3508TL vs LM3508TLX |