-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-50V, 1.25A Constant On-Time Non-Synchronous Buck Regulator 10-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM34910CSDX/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43047-1-ND
|
DigiKey | IC REG BUCK ADJ 1.25A 10WSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4500 In Stock |
|
$1.6826 / $3.2100 | Buy Now |
DISTI #
926-LM34910CSDX/NOPB
|
Mouser Electronics | Switching Voltage Regulators 8-50V 1.25A Constan t On-Time Non-Synchr A 926-LM34910CSDE/NOPB RoHS: Compliant | 0 |
|
$1.6800 | Order Now |
|
Vyrian | Other Function Semiconductors | 44966 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM34910CSDX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM34910CSDX/NOPB
Texas Instruments
8-50V, 1.25A Constant On-Time Non-Synchronous Buck Regulator 10-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | HVSON, | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.25 A | |
Output Voltage-Max | 45 V | |
Output Voltage-Min | 2.5 V | |
Output Voltage-Nom | 7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.16,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LM34910CSDX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM34910CSDX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM34910CSD/NOPB | Texas Instruments | $1.4796 | 8-50V, 1.25A Constant On-Time Non-Synchronous Buck Regulator 10-WSON -40 to 125 | LM34910CSDX/NOPB vs LM34910CSD/NOPB |
LM34910CSDX | Texas Instruments | Check for Price | 1.5A SWITCHING REGULATOR, DSO10, 4 X 4 MM, PLASTIC, LLP-10 | LM34910CSDX/NOPB vs LM34910CSDX |
The maximum operating temperature range for the LM34910CSDX/NOPB is -40°C to 125°C.
Yes, the LM34910CSDX/NOPB is qualified for automotive and industrial applications, and meets the requirements for high-reliability systems.
Proper thermal management can be achieved by providing a heat sink, ensuring good airflow, and following the recommended PCB layout and thermal design guidelines.
The recommended input capacitor value is 10uF to 22uF, with a voltage rating of at least 25V.
Yes, the LM34910CSDX/NOPB is suitable for battery-powered applications, with a low quiescent current of 1.5mA and a high efficiency of up to 95%.