Part Details for LM34910CSDX/NOPB by National Semiconductor Corporation
Results Overview of LM34910CSDX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM34910CSDX/NOPB Information
LM34910CSDX/NOPB by National Semiconductor Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LM34910CSDX/NOPB
LM34910CSDX/NOPB CAD Models
LM34910CSDX/NOPB Part Data Attributes
|
LM34910CSDX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM34910CSDX/NOPB
National Semiconductor Corporation
IC 1.25 A SWITCHING REGULATOR, PDSO10, 4 X 4 MM, PLASTIC, ROHS COMPLIANT, LLP-10, Switching Regulator or Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 4 X 4 MM, PLASTIC, ROHS COMPLIANT, LLP-10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC10,.16,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
Alternate Parts for LM34910CSDX/NOPB
This table gives cross-reference parts and alternative options found for LM34910CSDX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM34910CSDX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM34910CSDE | National Semiconductor Corporation | Check for Price | IC 1.5 A SWITCHING REGULATOR, DSO10, 4 X 4 MM, PLASTIC, LLP-10, Switching Regulator or Controller | LM34910CSDX/NOPB vs LM34910CSDE |
LM34910CSD/NOPB | National Semiconductor Corporation | Check for Price | IC 1.25 A SWITCHING REGULATOR, PDSO10, 4 X 4 MM, PLASTIC, ROHS COMPLIANT, LLP-10, Switching Regulator or Controller | LM34910CSDX/NOPB vs LM34910CSD/NOPB |