-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.97~40V Wide Input Range Boost/SEPIC/Flyback DC-DC Controller 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM3478MM/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3118816RL
|
Farnell | IC, CONTROLLER, PWM, SMD RoHS: Compliant Min Qty: 100 Lead time: 53 Weeks, 2 Days Container: Reel | 1788 |
|
$1.6356 / $1.8730 | Buy Now |
DISTI #
3118816
|
Farnell | IC, CONTROLLER, PWM, SMD RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Cut Tape | 1788 |
|
$1.6356 / $3.0470 | Buy Now |
DISTI #
LM3478MM/NOPBCT-ND
|
DigiKey | IC REG CTRLR MULT TOP 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19270 In Stock |
|
$1.4044 / $2.7500 | Buy Now |
DISTI #
926-LM3478MM/NOPB
|
Mouser Electronics | Switching Controllers HI EFF LOW-SIDE N CH CONTROLLER A 926-LM3478MMX/NOPB RoHS: Compliant | 13625 |
|
$1.3800 / $2.7500 | Buy Now |
|
Bristol Electronics | 1675 |
|
RFQ | ||
|
Quest Components | 1 A SWITCHING CONTROLLER, 1000 KHZ SWITCHING FREQ-MAX, PDSO8 | 1340 |
|
$1.5188 / $3.0375 | Buy Now |
|
Quest Components | 1 A SWITCHING CONTROLLER, 1000 KHZ SWITCHING FREQ-MAX, PDSO8 | 990 |
|
$1.6706 / $3.0375 | Buy Now |
|
Quest Components | 1 A SWITCHING CONTROLLER, 1000 KHZ SWITCHING FREQ-MAX, PDSO8 | 426 |
|
$1.2150 / $3.0375 | Buy Now |
|
Quest Components | 1 A SWITCHING CONTROLLER, 1000 KHZ SWITCHING FREQ-MAX, PDSO8 | 424 |
|
$1.8731 / $3.0375 | Buy Now |
DISTI #
LM3478MM/NOPB
|
TME | PMIC, DC/DC converter, Uin: 2.97÷40VDC, Uout: 1.26÷500VDC, VSSOP8 Min Qty: 1 | 1653 |
|
$1.4700 / $2.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3478MM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3478MM/NOPB
Texas Instruments
2.97~40V Wide Input Range Boost/SEPIC/Flyback DC-DC Controller 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2.97 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 500 V | |
Output Voltage-Min | 1.26 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
The maximum input voltage that can be applied to the LM3478MM/NOPB is 18V. Exceeding this voltage may cause damage to the device.
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF with an ESR of 1 ohm or less, and to place the capacitor close to the output pin of the device.
The maximum output current that the LM3478MM/NOPB can provide is 500mA. Exceeding this current may cause the device to overheat or fail.
To protect the LM3478MM/NOPB from overheating, it is recommended to provide adequate heat sinking, such as a copper plane or a heat sink, and to ensure good airflow around the device.
The LM3478MM/NOPB is rated for operation up to 125°C. However, the device's performance and reliability may be affected at high temperatures. It is recommended to derate the device's output current and voltage at high temperatures.