Part Details for LM3432SQX by Texas Instruments
Results Overview of LM3432SQX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM3432SQX Information
LM3432SQX by Texas Instruments is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LM3432SQX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1273 |
|
RFQ |
Part Details for LM3432SQX
LM3432SQX CAD Models
LM3432SQX Part Data Attributes
|
LM3432SQX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3432SQX
Texas Instruments
SWITCHING CONTROLLER, QCC24, 5 X 4 MM, 0.80 MM HEIGHT, LLP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for LM3432SQX
This table gives cross-reference parts and alternative options found for LM3432SQX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3432SQX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM3432SQX/NOPB | National Semiconductor Corporation | Check for Price | IC 0.11 A SWITCHING CONTROLLER, QCC24, 5 X 4 MM, 0.80 MM HEIGHT, LLP-24, Switching Regulator or Controller | LM3432SQX vs LM3432SQX/NOPB |
LM3432SQX | National Semiconductor Corporation | Check for Price | IC 0.11 A SWITCHING CONTROLLER, QCC24, 5 X 4 MM, 0.80 MM HEIGHT, LLP-24, Switching Regulator or Controller | LM3432SQX vs LM3432SQX |
LM3432SQE | National Semiconductor Corporation | Check for Price | IC 0.11 A SWITCHING CONTROLLER, QCC24, 5 X 4 MM, 0.80 MM HEIGHT, LLP-24, Switching Regulator or Controller | LM3432SQX vs LM3432SQE |
LM3432SQX/NOPB | Texas Instruments | Check for Price | 6-Channel Current Regulator for LED Backlight Application 24-WQFN -40 to 125 | LM3432SQX vs LM3432SQX/NOPB |