Part Details for LM340T-5 by onsemi
Results Overview of LM340T-5 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM340T-5 Information
LM340T-5 by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM340T-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 44 |
|
RFQ |
Part Details for LM340T-5
LM340T-5 CAD Models
LM340T-5 Part Data Attributes
|
LM340T-5
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM340T-5
onsemi
5V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM340T-5
This table gives cross-reference parts and alternative options found for LM340T-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM340T-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UA7805CKCT | Texas Instruments | $0.2612 | 1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125 | LM340T-5 vs UA7805CKCT |
MC7805CT-BP | Micro Commercial Components | $0.7297 | Fixed Positive Standard Regulator, 5VPSFM3, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | LM340T-5 vs MC7805CT-BP |
NJM7805FA | New Japan Radio Co Ltd | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220, 3 PIN | LM340T-5 vs NJM7805FA |
IP7805AG-BS | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 5VMSFM3, TO-257AA, 3 PIN | LM340T-5 vs IP7805AG-BS |
IP140G-05 | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 5V, TO-257, 3 PIN | LM340T-5 vs IP140G-05 |
MC7805ACT | Motorola Semiconductor Products | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, PLASTIC, SFM-3 | LM340T-5 vs MC7805ACT |
MC7805CTS | Freescale Semiconductor | Check for Price | IC,VOLT REGULATOR,FIXED,+5V,BIPOLAR,SIP,3PIN,PLASTIC | LM340T-5 vs MC7805CTS |
IP7805AG-883B | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 5VMSFM3, TO-257AA, 3 PIN | LM340T-5 vs IP7805AG-883B |
KA7805AETU | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, LEAD FREE, TO-220, 3 PIN | LM340T-5 vs KA7805AETU |
AN7805 | Panasonic Electronic Components | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220AB, 3 PIN | LM340T-5 vs AN7805 |