Part Details for LM340LAZ-5.0X by Texas Instruments
Results Overview of LM340LAZ-5.0X by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM340LAZ-5.0X Information
LM340LAZ-5.0X by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM340LAZ-5.0X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 818 |
|
RFQ |
Part Details for LM340LAZ-5.0X
LM340LAZ-5.0X CAD Models
LM340LAZ-5.0X Part Data Attributes
|
LM340LAZ-5.0X
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM340LAZ-5.0X
Texas Instruments
5V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-PBCY-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 3% |
Alternate Parts for LM340LAZ-5.0X
This table gives cross-reference parts and alternative options found for LM340LAZ-5.0X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM340LAZ-5.0X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC78L05ABPG | onsemi | $0.1809 | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | LM340LAZ-5.0X vs MC78L05ABPG |
L78L05ABZ | STMicroelectronics | $0.1926 | Positive voltage regulators | LM340LAZ-5.0X vs L78L05ABZ |
UA78L05AILP | Texas Instruments | $0.2393 | 100-mA 30-V linear voltage regulator 3-TO-92 -40 to 125 | LM340LAZ-5.0X vs UA78L05AILP |
LM78L05ACZ | Microsemi Corporation | Check for Price | Fixed Positive Standard Regulator, 5VPBCY3, TO-92 | LM340LAZ-5.0X vs LM78L05ACZ |
LM340LAZ-5.0 | Texas Instruments | Check for Price | 5V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | LM340LAZ-5.0X vs LM340LAZ-5.0 |
TA78L05S | Toshiba America Electronic Components | Check for Price | IC VREG 5 V FIXED POSITIVE REGULATOR, PBCY3, 1.27 MM PITCH, LEAD FREE, PLASTIC, TO-92, SSIP-3, Fixed Positive Single Output Standard Regulator | LM340LAZ-5.0X vs TA78L05S |
MC78L05BP-AP | Micro Commercial Components | Check for Price | Fixed Positive Standard Regulator, 5VPBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | LM340LAZ-5.0X vs MC78L05BP-AP |
UA78L05QLP | Texas Instruments | Check for Price | 3/8 Pin 100mA Fixed 5V Positive Voltage Regulator 3-TO-92 | LM340LAZ-5.0X vs UA78L05QLP |
MC78L05BP | Micro Commercial Components | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, PLASTIC, TO-92, 3 PIN | LM340LAZ-5.0X vs MC78L05BP |
LM340LAZ-5.0 | National Semiconductor Corporation | Check for Price | IC VREG 5 V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output Standard Regulator | LM340LAZ-5.0X vs LM340LAZ-5.0 |