Part Details for LM340LAZ-5.0 by Texas Instruments
Results Overview of LM340LAZ-5.0 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM340LAZ-5.0 Information
LM340LAZ-5.0 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM340LAZ-5.0/LFT4 | Texas Instruments | 100mA Fixed Output Positive Volatge Regulators 3-TO-92 | |
LM340LAZ-5.0/NOPB | Texas Instruments | 100mA Fixed Output Positive Volatge Regulators 3-TO-92 0 to 70 |
Part Details for LM340LAZ-5.0
LM340LAZ-5.0 CAD Models
LM340LAZ-5.0 Part Data Attributes
|
LM340LAZ-5.0
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM340LAZ-5.0
Texas Instruments
5V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | O-PBCY-T3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 3% |
Alternate Parts for LM340LAZ-5.0
This table gives cross-reference parts and alternative options found for LM340LAZ-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM340LAZ-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC78L05CPRM | Motorola Mobility LLC | Check for Price | 5V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | LM340LAZ-5.0 vs MC78L05CPRM |
MC78L05CPRE | onsemi | Check for Price | 5V FIXED POSITIVE REGULATOR, PBCY3, POWER, PLASTIC, TO-226AA, TO-92, 3 PIN | LM340LAZ-5.0 vs MC78L05CPRE |
MC78L05CPRA | Motorola Mobility LLC | Check for Price | 5V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | LM340LAZ-5.0 vs MC78L05CPRA |
UA78L05CLPRE3 | Texas Instruments | Check for Price | 5V FIXED POSITIVE REGULATOR, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226AA, TO-92, 3 PIN | LM340LAZ-5.0 vs UA78L05CLPRE3 |
TA78L05S | Toshiba America Electronic Components | Check for Price | IC VREG 5 V FIXED POSITIVE REGULATOR, PBCY3, 1.27 MM PITCH, LEAD FREE, PLASTIC, TO-92, SSIP-3, Fixed Positive Single Output Standard Regulator | LM340LAZ-5.0 vs TA78L05S |
LM78L05ACZ | Texas Instruments | Check for Price | 5V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | LM340LAZ-5.0 vs LM78L05ACZ |
UA78L05CLPR | Texas Instruments | Check for Price | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | LM340LAZ-5.0 vs UA78L05CLPR |
UPC78L05J | NEC Electronics Group | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, PLASTIC, TO-92, SIP-3 | LM340LAZ-5.0 vs UPC78L05J |
L78L05ACZ-TR | STMicroelectronics | Check for Price | 5V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | LM340LAZ-5.0 vs L78L05ACZ-TR |
MC78L05CPRP | Motorola Mobility LLC | Check for Price | 5V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | LM340LAZ-5.0 vs MC78L05CPRP |
LM340LAZ-5.0 Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LM340LAZ-5.0 is 35V, but it's recommended to keep it below 25V for reliable operation.
-
The LM340LAZ-5.0 has a maximum operating junction temperature of 150°C, but it's recommended to keep it below 125°C for reliable operation. You can use thermal management techniques like heat sinks or thermal interfaces to reduce the junction temperature.
-
To ensure the stability of the output voltage, make sure to use a minimum output capacitance of 10uF with an ESR (Equivalent Series Resistance) of less than 5 ohms. You can also add a 1uF to 10uF ceramic capacitor in parallel with the output capacitor to improve stability.
-
No, the LM340LAZ-5.0 is a linear voltage regulator and not suitable for switching regulator applications. It's designed to provide a stable output voltage in linear mode, and using it in a switching regulator application may lead to instability or damage.
-
The LM340LAZ-5.0 can maintain regulation with a minimum load current of 5mA. However, it's recommended to have a minimum load current of 10mA to ensure stable operation.