-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA, 35-V, linear voltage regulator 3-TO-92
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM340LAZ-5.0/LFT4 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM340LAZ-5.0/LFT4 | Texas Instruments | 100mA Fixed Output Positive Volatge Regulators 3-TO-92 | |
LM340LAZ-5.0/NOPB | Texas Instruments | 100mA Fixed Output Positive Volatge Regulators 3-TO-92 0 to 70 | |
LM19CIZ/LFT4 | Texas Instruments | Analog Output Temperature Sensor in TO-92 3-TO-92 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM340LAZ-5.0/LFT4CT-ND
|
DigiKey | IC REG LINEAR 5V 100MA TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
10457 In Stock |
|
$0.3625 / $0.8800 | Buy Now |
DISTI #
926-LM340LAZ50LFT4
|
Mouser Electronics | Linear Voltage Regulators 100-mA 35-V linear voltage regulator 3 RoHS: Compliant | 2165 |
|
$0.3760 / $1.5800 | Buy Now |
|
Cytech Systems Limited | IC REG LINEAR 5V 100MA TO92-3 | 4000 |
|
RFQ | |
|
Vyrian | Regulators | 13587 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM340LAZ-5.0/LFT4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM340LAZ-5.0/LFT4
Texas Instruments
100-mA, 35-V, linear voltage regulator 3-TO-92
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 5.34 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 3% | |
Width | 4.3 mm |
The maximum input voltage for the LM340LAZ-5.0/LFT4 is 35V. Exceeding this voltage can cause damage to the device.
The LM340LAZ-5.0/LFT4 has a maximum operating junction temperature of 150°C. However, it's recommended to derate the output current at high temperatures to ensure reliable operation.
To ensure stability, use a minimum output capacitance of 10uF with an ESR (Equivalent Series Resistance) of 5 ohms or less. Additionally, consider adding a 1uF ceramic capacitor in parallel with the output capacitor to improve stability.
The minimum input voltage required for regulation is typically around 7.5V for a 5V output. However, this can vary depending on the specific application and output current requirements.
No, the LM340LAZ-5.0/LFT4 is a linear voltage regulator and not suitable for switching regulator applications. It's designed to provide a stable output voltage in linear mode only.