Part Details for LM3404HVMAX by National Semiconductor Corporation
Results Overview of LM3404HVMAX by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM3404HVMAX Information
LM3404HVMAX by National Semiconductor Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3404HVMAX/NOPB | Texas Instruments | 1.0A Constant Current Buck Regulator for High Power LED Drivers 8-SOIC -40 to 125 |
Price & Stock for LM3404HVMAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
Part Details for LM3404HVMAX
LM3404HVMAX CAD Models
LM3404HVMAX Part Data Attributes
|
LM3404HVMAX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3404HVMAX
National Semiconductor Corporation
IC 1 A SWITCHING REGULATOR, PDSO8, PLASTIC, SOP-8, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |
Alternate Parts for LM3404HVMAX
This table gives cross-reference parts and alternative options found for LM3404HVMAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3404HVMAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM3404HVMA | Texas Instruments | Check for Price | IC 1.8 A SWITCHING REGULATOR, PDSO8, PLASTIC, SOP-8, Switching Regulator or Controller | LM3404HVMAX vs LM3404HVMA |
LM3404HVMAX Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LM3404HVMAX is 40V, but it's recommended to keep it below 36V for reliable operation.
-
To ensure the LM3404HVMAX operates within its SOA, make sure to keep the input voltage, output current, and power dissipation within the recommended limits. Also, ensure proper thermal management and avoid overheating.
-
The minimum input voltage required for the LM3404HVMAX to operate is 7V, but it's recommended to keep it above 8V for reliable startup and operation.
-
The LM3404HVMAX is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. Ensure proper thermal management and derate the device according to the datasheet guidelines.
-
To minimize EMI, keep the input and output traces short and away from each other, use a solid ground plane, and add decoupling capacitors close to the device. Also, consider using a shielded inductor and a common-mode choke.