-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.94A SWITCHING REGULATOR, PDSO8, PLASTIC, TSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM3402MR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | LM3402/LM3402HV 0.5A Constant Current Buck Regulator for Driving High Power LEDs | 5667 |
|
$2.2668 / $3.4002 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3402MR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3402MR
Texas Instruments
0.94A SWITCHING REGULATOR, PDSO8, PLASTIC, TSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSOP | |
Package Description | PLASTIC, TSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments |
This table gives cross-reference parts and alternative options found for LM3402MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3402MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM3402MR/NOPB | Texas Instruments | $1.0584 | 42-V 0.5-A constant current buck LED driver 8-SO PowerPAD | LM3402MR vs LM3402MR/NOPB |
LM3402MR | National Semiconductor Corporation | Check for Price | IC 0.94 A SWITCHING REGULATOR, PDSO8, PLASTIC, TSOP-8, Switching Regulator or Controller | LM3402MR vs LM3402MR |