Part Details for LM3402MMX by Texas Instruments
Results Overview of LM3402MMX by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM3402MMX Information
LM3402MMX by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM3402MMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 961 |
|
RFQ | |
|
Win Source Electronics | LM3402/LM3402HV 0.5A Constant Current Buck Regulator for Driving High Power LEDs | IC LED DRIVER RGLTR DIM 8VSSOP | 88256 |
|
$0.9148 / $1.3710 | Buy Now |
Part Details for LM3402MMX
LM3402MMX CAD Models
LM3402MMX Part Data Attributes
|
LM3402MMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3402MMX
Texas Instruments
0.5A Constant Current Buck Regulator for High Power LED Drivers 8-VSSOP -40 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |
Alternate Parts for LM3402MMX
This table gives cross-reference parts and alternative options found for LM3402MMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3402MMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM3402MM | Texas Instruments | Check for Price | 0.5A Constant Current Buck Regulator for High Power LED Drivers 8-VSSOP -40 to 125 | LM3402MMX vs LM3402MM |
LM3402MM | National Semiconductor Corporation | Check for Price | IC 0.94 A SWITCHING REGULATOR, PDSO8, PLASTIC, MSOP-8, Switching Regulator or Controller | LM3402MMX vs LM3402MM |
LM3402MM/NOPB | Texas Instruments | Check for Price | 42-V 0.5-A constant current buck LED driver 8-VSSOP -40 to 125 | LM3402MMX vs LM3402MM/NOPB |
LM3402MMX | National Semiconductor Corporation | Check for Price | IC 0.94 A SWITCHING REGULATOR, PDSO8, PLASTIC, MSOP-8, Switching Regulator or Controller | LM3402MMX vs LM3402MMX |