Part Details for LM339AN/NOPB by National Semiconductor Corporation
Results Overview of LM339AN/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM339AN/NOPB Information
LM339AN/NOPB by National Semiconductor Corporation is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM339AN/NOPB | Texas Instruments | Low Power Low Offset Voltage Quad Comparator 14-PDIP 0 to 70 |
Price & Stock for LM339AN/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70021102
|
RS | Comparator, Voltage, 36 VDC or +/- 18 VDC, 0.80 mA (Typ.) Supply Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5200 / $1.6600 | RFQ |
|
Rochester Electronics | LM339-N Low Power Low Offset Voltage Quad Comparator RoHS: Compliant Status: Active Min Qty: 1 | 336 |
|
$0.6689 / $1.0800 | Buy Now |
Part Details for LM339AN/NOPB
LM339AN/NOPB CAD Models
LM339AN/NOPB Part Data Attributes
|
LM339AN/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM339AN/NOPB
National Semiconductor Corporation
IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDIP14, LEAD FREE, PLASTIC, DIP-14, Comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.18 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for LM339AN/NOPB
This table gives cross-reference parts and alternative options found for LM339AN/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM339AN/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM339AN | Motorola Semiconductor Products | Check for Price | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, PLASTIC, DIP-14 | LM339AN/NOPB vs LM339AN |
LM339AN | Fairchild Semiconductor Corporation | Check for Price | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, DIP-14 | LM339AN/NOPB vs LM339AN |
CA339AE | Intersil Corporation | Check for Price | IC,VOLT COMPARATOR,QUAD,BIPOLAR,DIP,14PIN,PLASTIC | LM339AN/NOPB vs CA339AE |
LM339AN/PB | Texas Instruments | Check for Price | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP14, DIP-14 | LM339AN/NOPB vs LM339AN/PB |
LM339AN/B+ | Texas Instruments | Check for Price | IC,VOLT COMPARATOR,QUAD,BIPOLAR,DIP,14PIN,PLASTIC | LM339AN/NOPB vs LM339AN/B+ |
LM339AN | Signetics | Check for Price | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, DIP-14 | LM339AN/NOPB vs LM339AN |
LM339AN/NOPB Frequently Asked Questions (FAQ)
-
The maximum voltage that can be applied to the input pins is the supply voltage (VCC) + 0.3V. Exceeding this voltage can cause damage to the device.
-
To prevent oscillation, add hysteresis to the input signal by connecting a small capacitor (e.g., 10nF) between the input pins and a resistor (e.g., 1kΩ) between the input pin and the output pin.
-
No, the LM339AN/NOPB is a comparator, not an amplifier. It is designed to provide a digital output based on the comparison of the input voltages, not to amplify a signal.
-
The minimum supply voltage required for the LM339AN/NOPB to operate is 2V. However, the device's performance may be affected at lower supply voltages.
-
Yes, the LM339AN/NOPB can be used with a single supply voltage. However, the input voltage range will be limited to the range of the supply voltage.