Part Details for LM337IMP/NOPB(TOKMAS) by Tokmas Semiconductor
Results Overview of LM337IMP/NOPB(TOKMAS) by Tokmas Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM337IMP/NOPB(TOKMAS) Information
LM337IMP/NOPB(TOKMAS) by Tokmas Semiconductor is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM337IMP/NOPB | Texas Instruments | 1.5A Adjustable Output Negative Regulator 4-SOT-223 -40 to 125 |
Price & Stock for LM337IMP/NOPB(TOKMAS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.5A Adjustable Negative electrode 40V SOT-223-4 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 2779 |
|
$0.2042 / $0.4279 | Buy Now |