Part Details for LM336Z-2.5/T7 by National Semiconductor Corporation
Results Overview of LM336Z-2.5/T7 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM336Z-2.5/T7 Information
LM336Z-2.5/T7 by National Semiconductor Corporation is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM336Z-2.5/LFT3 | Texas Instruments | Voltage Reference Diode 3-TO-92 | |
LM336Z-2.5/LFT1 | Texas Instruments | Voltage Reference Diode 3-TO-92 | |
LM336Z-2.5/NOPB | Texas Instruments | Voltage Reference Diode 3-TO-92 0 to 70 |
Price & Stock for LM336Z-2.5/T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM336-2.5-N Voltage Reference Diode RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 200 |
|
$0.1065 / $0.1718 | Buy Now |
Part Details for LM336Z-2.5/T7
LM336Z-2.5/T7 CAD Models
LM336Z-2.5/T7 Part Data Attributes
|
LM336Z-2.5/T7
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM336Z-2.5/T7
National Semiconductor Corporation
Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, BIPolar, PBCY3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Reach Compliance Code | not_compliant | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.59 V | |
Output Voltage-Min | 2.39 V | |
Output Voltage-Nom | 2.49 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 54 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | YES |
Alternate Parts for LM336Z-2.5/T7
This table gives cross-reference parts and alternative options found for LM336Z-2.5/T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM336Z-2.5/T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM336Z-2.5/NOPB | Texas Instruments | $0.3606 | Voltage reference diode 3-TO-92 0 to 70 | LM336Z-2.5/T7 vs LM336Z-2.5/NOPB |
LM336Z-2.5X | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PBCY3, PLASTIC, TO-92, 3 PIN | LM336Z-2.5/T7 vs LM336Z-2.5X |
LM336Z-2.5 | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PBCY3, PLASTIC, TO-92, 3 PIN | LM336Z-2.5/T7 vs LM336Z-2.5 |
LM336Z-2.5#PBF | Linear Technology | Check for Price | LM336-2.5 - 2.5 Volt Reference; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C | LM336Z-2.5/T7 vs LM336Z-2.5#PBF |
LM336Z-2.5 | Analog Devices Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, BIPolar, PBCY3 | LM336Z-2.5/T7 vs LM336Z-2.5 |
LM336Z-2.5B | Fairchild Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | LM336Z-2.5/T7 vs LM336Z-2.5B |